ERNI MJLS Series RJ Connector Module Female, Through Hole, Cat3, Cat4 Right Angle 1 Port
- RS Stock No.:
- 248-3149
- Mfr. Part No.:
- 203490 / 203490-E
- Brand:
- ERNI
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $2.60
View bulk pricing optionsSubtotal (1 unit)*
$8.50
(exc. GST)
$9.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 109 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $8.50 | - |
| 10 - 24 | $8.24 | $2.60 |
| 25 - 49 | $7.99 | $12.75 |
| 50 - 99 | $7.76 | $37.00 |
| 100 + | $7.51 | $99.00 |
*price indicative
- RS Stock No.:
- 248-3149
- Mfr. Part No.:
- 203490 / 203490-E
- Brand:
- ERNI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Product Type | RJ Connector Module | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat3, Cat4 | |
| Number of Ports | 1 | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Connector Type | RJ45 | |
| Magnetic | No | |
| Orientation | Right Angle | |
| LED | No | |
| Termination Type | Solder | |
| Light Pipes | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 15.74mm | |
| Standards/Approvals | UL, RoHS | |
| Depth | 11.75mm | |
| Length | 18.67mm | |
| Series | MJLS | |
| Hazardous Area Certification | No | |
| Contact Material | Bronze | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Product Type RJ Connector Module | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat3, Cat4 | ||
Number of Ports 1 | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Connector Type RJ45 | ||
Magnetic No | ||
Orientation Right Angle | ||
LED No | ||
Termination Type Solder | ||
Light Pipes No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 15.74mm | ||
Standards/Approvals UL, RoHS | ||
Depth 11.75mm | ||
Length 18.67mm | ||
Series MJLS | ||
Hazardous Area Certification No | ||
Contact Material Bronze | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- TW
ERNI
The ERNI single port right angled RJ45 modular jack connectors, a cornerstone of communications technology, have been used in the communications and information industry for many years. The main reasons for this are the simplicity and reliability of these products. Whether integrated in a simple telephone system, or in a gig-abit application, modular jacks represent the standard for network connections.
Right angle orientation
Tray packaging
Shielded body
Used as I/O connectors
Having Grounding Pins
SMT termination
Related links
- ERNI MJLS Series RJ Connector Module Female Cat4 Right Angle 1 Port
- ERNI MJLS Series RJ Connector Module Female Cat4 Right Angle 2 Port 6 Way
- ERNI MJLS Series RJ Connector Module Female Through Hole, Cat4 Right Angle 2 Port 8 Way
- ERNI MJF Series RJ Connector Module Female Cat5 Right Angle 1 Port
- ERNI MJIM Series RJ Connector Module Female Cat5 Right Angle 1 Port
- ERNI RJ Connector Module Female Cat5 Right Angle 1 Port
- ERNI RJ Connector Module Female Cat5 Copper Shield Right Angle 1 Port
- ERNI MJR Series RJ Connector Module Female Cat5 Right Angle 7 Port 8 Way
