ERNI MJR Series RJ Connector Module Female, Through Hole, Cat5 Right Angle 7 Port 8 Way

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save $79.00

View bulk pricing options

Subtotal (1 unit)*

$59.50

(exc. GST)

$65.45

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$59.50-
10 - 24$51.60$79.00
25 - 49$47.55$298.75
50 - 99$44.00$775.00
100 +$40.97$1,853.00

*price indicative

RS Stock No.:
248-3107
Mfr. Part No.:
133222 / 133222-E
Brand:
ERNI
Find similar products by selecting one or more attributes.
Select all

Brand

ERNI

Ethernet Connector Type

RJ45

Product Type

RJ Connector Module

LAN Category

Cat5

Number of Ports

7

Mount Type

Through Hole

Number of Ways

8

Connector Type

RJ45

Connector Gender

Female

Magnetic

Yes

Orientation

Right Angle

LED

No

Light Pipes

No

Termination Type

Solder

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS, UL

Length

87mm

Hazardous Area Certification

No

Series

MJR

Width

21.27mm

Depth

13.6mm

Contact Material

Nickel

Contact Plating

Gold

COO (Country of Origin):
TW

ERNI


The ERNI multi port right angled ganged RJ45 modular jack connectors, a cornerstone of communications technology, have been used in the communications and information industry for many years. The main reasons for this are the simplicity and reliability of these products. Whether integrated in a simple telephone system, or in a gig-abit application, modular jacks represent the standard for network connections.

Right angle orientation

Tray packaging

Shielded body

Used as I/O connectors

Having Grounding Pins

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy