Rittal 2-5338556 Series RJ Connector Module Female, Wall Mount Straight 2 Port
- RS Stock No.:
- 230-4886
- Mfr. Part No.:
- 2482730
- Brand:
- Rittal
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$236.90
(exc. GST)
$260.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $236.90 |
| 5 - 9 | $232.64 |
| 10 - 14 | $228.46 |
| 15 + | $224.35 |
*price indicative
- RS Stock No.:
- 230-4886
- Mfr. Part No.:
- 2482730
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ Connector Module | |
| Mount Type | Wall Mount | |
| Number of Ports | 2 | |
| Connector Gender | Female | |
| Connector Type | Modular Jack | |
| Orientation | Straight | |
| IP Rating | IP67, IP66 | |
| Series | 2-5338556 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EAC | |
| Contact Material | Brass | |
| Contact Plating | Nickel | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ Connector Module | ||
Mount Type Wall Mount | ||
Number of Ports 2 | ||
Connector Gender Female | ||
Connector Type Modular Jack | ||
Orientation Straight | ||
IP Rating IP67, IP66 | ||
Series 2-5338556 | ||
Hazardous Area Certification No | ||
Standards/Approvals EAC | ||
Contact Material Brass | ||
Contact Plating Nickel | ||
- COO (Country of Origin):
- DE
Rittal RJ Connector Module, Nickel-Plated Brass Enclosure Material, Wall Mounting - SZ Series - 2482730
Do you need to amp up your Ethernet connection? This RJ connector module from Rittal does the trick. It extends an internal interface to the outside of an enclosure to create a convenient plug-in point. Thanks to its female RJ45 port, it gives you broad compatibility with an array of modern IT equipment.
Features & Benefits
• Nickel-plated brass enclosure for resistance to impact and wear
• Light weight of just 60g to place minimal strain on your equipment
• Compatible with materials ranging in thickness from 1 to 6mm for versatility
Applications
• Computer networking
• Communications equipment
Is this RJ connector module protected against moisture?
Yes. When used with the included protective cap, it has an IP67 rating, meaning it's dust-tight and protected against submersion in 1m of water for up to 30 minutes.
- RS Stock No. 0329357
- Mfr. Part No. 21823392201
Each
$38.93
- RS Stock No. 0286927
- Mfr. Part No. ALS-CAT6HPW
Each
$383.56
- RS Stock No. 0664443
- Mfr. Part No. VW3E704100000
Each
$2,382.02
- RS Stock No. 4659713
- Mfr. Part No. 09451151100
Each
$79.82
Related links
- ERNI MJLS Series RJ Connector Module Female Through Hole, Cat4 Right Angle 2 Port 8 Way
- ERNI MJLS Series RJ Connector Module Female Cat4 Right Angle 2 Port 6 Way
- ERNI MJF Series RJ Connector Module Female Cat5 Right Angle 1 Port
- ERNI MJIM Series RJ Connector Module Female Cat5 Right Angle 1 Port
- ERNI MJLS Series RJ Connector Module Female Cat4 Right Angle 1 Port
- ERNI MJR Series RJ Connector Module Female Cat5 Right Angle 7 Port 8 Way
- ERNI MJD Series RJ Connector Module Female Cat5 Right Angle 4 Port 8 Way
- ERNI MJD Series RJ Connector Module Female Cat5 Right Angle 5 Port 8 Way











