L-Com ALS Series RJ Connector Female, Cat6 Straight 2 Port 2 Way
- RS Stock No.:
- 286-927
- Mfr. Part No.:
- ALS-CAT6HPW
- Brand:
- L-Com
Subtotal (1 unit)*
$375.32
(exc. GST)
$412.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $375.32 |
*price indicative
- RS Stock No.:
- 286-927
- Mfr. Part No.:
- ALS-CAT6HPW
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ Connector | |
| LAN Category | Cat6 | |
| Number of Ports | 2 | |
| Number of Ways | 2 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Hazardous Area Certification | No | |
| Series | ALS | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ Connector | ||
LAN Category Cat6 | ||
Number of Ports 2 | ||
Number of Ways 2 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Orientation Straight | ||
Hazardous Area Certification No | ||
Series ALS | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The L-Com ALS series weatherproof enclosure is meticulously engineered to provide robust protection for sensitive electronic components. Crafted with durable materials, this enclosure ensures longevity while maintaining optimal performance in various environments. Its thoughtful design incorporates user friendly features that make installation straightforward and efficient. With precision engineered dimensions and mounting options, this product caters to diverse setups, making it an essential choice for professionals seeking reliable housing for critical equipment.
Designed to comply with RoHS standards promoting eco friendliness
Dimensions crafted for easy integration into various installations
Includes provisions for multiple mounting options to enhance versatility
Ideal for protecting electronic components in challenging environments
Provides clarity in cable management for streamlined installation
Related links
- L-Com ECSA Series RJ Connector Male, Cat6 Straight 1 Port 1 Way
- L-Com TSP Series RJ Connector Male, Cat6 Straight 1 Port 1 Way
- HARTING RJ45 Series RJ Connector Male, Cat5e Shielded Straight 2 Port 2 Way
- L-Com TDS Series RJ Connector Male, Cat6 Shielded Straight 1 Port 1 Way
- L-Com MOD Series RJ Connector Female Straight 1 Port 1 Way
- L-Com TDS Series RJ Connector Male Shielded Straight 1 Port 1 Way
- L-Com ECRA Series RJ Connector Male Straight 1 Port 1 Way
- L-Com TDS Series RJ Connector Male Straight 1 Port 1 Way
