Samtec SCRES Series Ethernet Connector Female/Female, Panel Mount, Cat5e Phosphor Bronze Shield Straight 1 Port

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$34.69

(exc. GST)

$38.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 13 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$34.69
10 - 49$33.65
50 - 99$32.63
100 - 249$31.92
250 +$31.23

*price indicative

RS Stock No.:
208-9154
Mfr. Part No.:
SCRES-G-00.50-D-C5E
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Ethernet Connector

LAN Category

Cat5e

Mount Type

Panel Mount

Number of Ports

1

Connector Type

Plug

Connector Gender

Female/Female

Shield Type

Phosphor Bronze

Orientation

Straight

IP Rating

IP68

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Series

SCRES

Width

48.45mm

Standards/Approvals

No

Hazardous Area Certification

No

Length

500mm

Depth

48.45mm

Contact Material

Phosphor Bronze

Contact Plating

Gold

Samtec SCRES Series Ethernet Connector, IP68, Female to Female - SCRES-G-00.50-D-C5E


This IP68 Ethernet connector by Samtec provides a secure and reliable connection for outdoor and industrial applications. With a female-to-female configuration and Cat5e LAN category, this panel mount connector is designed for durability and performance. It features high-quality materials and expert engineering for a reliable connection solution.

Features & Benefits


• Female to female panel mount Ethernet connector

• IP68 rated for waterproof performance

• Cat5e LAN category for high traffic data transmission

• Secure locking mechanism for reliable connectivity

• Durable insulator and contact materials for long-lasting use

Applications


• Ideal for outdoor networking applications

• Can be used for high traffic data transmission environments

Can it be used for outdoor networking applications?


Yes, the Ethernet connector is ideal for outdoor networking with its IP68 waterproof rating.

Will it provide reliable connectivity in industrial automation systems?


Yes, it is designed for industrial use, ensuring secure connections in automation systems

Is it suitable for high traffic data transmission environments?


Yes, the Cat5e LAN category of the connector makes it ideal for high traffic data transmission scenarios.

Can it withstand harsh weather conditions?


Yes, the durable materials used in the connector construction make it suitable for use in harsh weather environments.

Will it require any additional protective measures for outdoor use?


No, the IP68 rating ensures the connector is fully waterproof and ready for outdoor installation without extra protection.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy