Samtec SCPE Series Ethernet Connector Male/Female, Panel Mount, Cat5e Phosphor Bronze Shield Circular 1 Port
- RS Stock No.:
- 229-5180
- Mfr. Part No.:
- SCPE-G-02.00-S-O-NP
- Brand:
- Samtec
Get a bulk buy discount
Add 2 more to save $1.98
View bulk pricing optionsSubtotal (1 box of 1 unit)*
$32.70
(exc. GST)
$35.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Saving |
|---|---|---|
| 1 - 1 | $32.70 | - |
| 2 - 4 | $31.71 | $1.98 |
| 5 - 9 | $30.75 | $9.75 |
| 10 + | $29.84 | $28.60 |
*price indicative
- RS Stock No.:
- 229-5180
- Mfr. Part No.:
- SCPE-G-02.00-S-O-NP
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Ethernet Connector | |
| LAN Category | Cat5e | |
| Number of Ports | 1 | |
| Mount Type | Panel Mount | |
| Connector Gender | Male/Female | |
| Connector Type | USB | |
| Shield Type | Phosphor Bronze | |
| Orientation | Circular | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Series | SCPE | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Ethernet Connector | ||
LAN Category Cat5e | ||
Number of Ports 1 | ||
Mount Type Panel Mount | ||
Connector Gender Male/Female | ||
Connector Type USB | ||
Shield Type Phosphor Bronze | ||
Orientation Circular | ||
IP Rating IP68 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Series SCPE | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Contact Material Copper | ||
Contact Plating Gold | ||
The Samtec sealed circular Ethernet cable plug assembly has double end sealed option. It can accumulate dust cap DCA-17-02.
Rugged overmold construction
Rugged threaded interface
Related links
- Samtec SCPE Series Ethernet Connector Male/Female Cat5e Phosphor Bronze Shield Circular 1 Port
- Samtec SCRES Series Ethernet Connector Female/Female Cat5e Phosphor Bronze Shield Circular 1 Port
- Samtec SCRES Series Ethernet Connector Female/Female Cat5e Phosphor Bronze Shield Straight 1 Port
- Samtec SCPFE Series RJ45 Connector Male, Cat5e Phosphor Bronze Shield Straight 1 Port
- Samtec RPBE Series RJ45 Connector Female, Panel Mount Phosphor Bronze Shield Right Angle 1 Port
- Samtec RPCE Series RJ45 Connector Female, Panel Mount Phosphor Bronze Shield Straight 1 Port 1 Way
- Samtec RPCE Series Ethernet Connector Female Cat5e Bronze Shield Rectangular 1 Port
- Samtec SCRES Series Ethernet Connector Female/Female Cat3 Twisted Shield Circular 1 Port
