Amphenol Communications Solutions RJE23 Series RJ45 Connector Female, PCB Unshielded Vertical 1 Port 8 Way

This image is representative of the product range

Get a bulk buy discount

Add 350 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$12.59

(exc. GST)

$13.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 290 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 345$2.518$12.59-
350 - 695$2.46$12.302%
700 +$2.424$12.123%

*price indicative

RS Stock No.:
217-3937
Mfr. Part No.:
RJE231880413T
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

RJ45 Connector

Ethernet Connector Type

RJ45

Mount Type

PCB

Number of Ports

1

Number of Ways

8

Connector Gender

Female

Connector Type

Modular Jack

Shield Type

Unshielded

Orientation

Vertical

IP Rating

IP20

LED

No

Minimum Operating Temperature

-40°C

Termination Type

Surface Mount

Light Pipes

No

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Hazardous Area Certification

No

Series

RJE23

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

COO (Country of Origin):
CN
The Amphenol RJE23 top entry surface mount modular jack supports Ethernet protocols. The shielding provides increased EMI performance. It has shield option to provide better EMI performance.

Operating temperature -40⁰C to +85⁰C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy