Amphenol Communications Solutions RJE23 Series RJ22 Connector Female, PCB Unshielded Vertical 1 Port 4 Way
- RS Stock No.:
- 217-3932
- Mfr. Part No.:
- RJE231440413T
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Add 2800 more to save $75.60
View bulk pricing optionsSubtotal (1 reel of 1400 units)*
$1,503.60
(exc. GST)
$1,653.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 24 February 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1400 - 1400 | $1.074 | $1,503.60 | - |
| 2800 - 4200 | $1.047 | $1,465.80 | $75.60 |
| 5600 + | $1.031 | $1,443.40 | $240.80 |
*price indicative
- RS Stock No.:
- 217-3932
- Mfr. Part No.:
- RJE231440413T
- Brand:
- Amphenol Communications Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Ethernet Connector Type | RJ22 | |
| Product Type | RJ22 Connector | |
| Mount Type | PCB | |
| Number of Ports | 1 | |
| Number of Ways | 4 | |
| Connector Gender | Female | |
| Connector Type | Modular Jack | |
| Shield Type | Unshielded | |
| Orientation | Vertical | |
| IP Rating | IP20 | |
| LED | No | |
| Termination Type | Surface Mount | |
| Light Pipes | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Series | RJE23 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Ethernet Connector Type RJ22 | ||
Product Type RJ22 Connector | ||
Mount Type PCB | ||
Number of Ports 1 | ||
Number of Ways 4 | ||
Connector Gender Female | ||
Connector Type Modular Jack | ||
Shield Type Unshielded | ||
Orientation Vertical | ||
IP Rating IP20 | ||
LED No | ||
Termination Type Surface Mount | ||
Light Pipes No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Series RJE23 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- CN
Related links
- Amphenol Communications Solutions RJE23 Series RJ22 Connector Female, PCB Unshielded Vertical 1 Port 4 Way
- Amphenol Communications Solutions RJE23 Series RJ45 Connector Female, PCB Unshielded Vertical 1 Port 8 Way
- Amphenol Communications Solutions RJE23 Series RJ11 Connector Female, PCB Unshielded Vertical 1 Port 6 Way
- Amphenol Communications Solutions 73306 Series RJ22 Connector Female Cat3 Unshielded Right Angle 1 Port 4 Way
- TE Connectivity 1-338084 Series RJ22 Connector Female Cat3 Unshielded Vertical 1 Port 4 Way
- TE Connectivity 215875 Series RJ22 Connector Female Cat3 Unshielded Right Angle 1 Port 4 Way
- Molex 95009 Series RJ22 Connector Female Cat3 Shielded Right Angle 2 Port 4 Way
- RS PRO MTC Series RJ22 Connector Female, PCB Right Angle 1 Port 4 Way
