Amphenol Communications Solutions RJE39 Series RJ45 Connector Female, PCB Unshielded Right Angle 2 Port 8 Way

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 700 units)*

$1,457.40

(exc. GST)

$1,603.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
700 - 700$2.082$1,457.40
1400 - 2100$2.03$1,421.00
2800 +$1.998$1,398.60

*price indicative

RS Stock No.:
217-3938
Mfr. Part No.:
RJE392880400
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Ethernet Connector Type

RJ45

Product Type

RJ45 Connector

Mount Type

PCB

Number of Ports

2

Number of Ways

8

Connector Gender

Female

Connector Type

Modular Jack

Shield Type

Unshielded

Orientation

Right Angle

IP Rating

IP20

LED

No

Minimum Operating Temperature

-40°C

Light Pipes

No

Termination Type

Solder

Maximum Operating Temperature

85°C

Hazardous Area Certification

No

Standards/Approvals

RoHS

Series

RJE39

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

COO (Country of Origin):
CN
The Amphenol RJE39 inverted modular jacks with superior EMI performance supports Ethernet protocols. The shielding available for increased EMI performance and LEDs for link activity and network speed verification.

Operating temperature -40⁰C to +85⁰C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy