Amphenol Communications Solutions RJMG Series RJ45 Connector Female, Through Hole Shielded Right Angle 1 Port 8 Way
- RS Stock No.:
- 182-0899
- Mfr. Part No.:
- RJMG163118101NR
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Add 420 more to save $71.40
View bulk pricing optionsSubtotal (1 unit)*
$7.31
(exc. GST)
$8.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 March 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 419 | $7.31 | - |
| 420 - 839 | $7.14 | $71.40 |
| 840 + | $7.04 | $226.80 |
*price indicative
- RS Stock No.:
- 182-0899
- Mfr. Part No.:
- RJMG163118101NR
- Brand:
- Amphenol Communications Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| Mount Type | Through Hole | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Type | Modular Jack | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| LED | Yes | |
| Minimum Operating Temperature | 0°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 70°C | |
| Length | 16.7mm | |
| Width | 13.5mm | |
| Series | RJMG | |
| Depth | 13.98mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
Mount Type Through Hole | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Type Modular Jack | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
LED Yes | ||
Minimum Operating Temperature 0°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 70°C | ||
Length 16.7mm | ||
Width 13.5mm | ||
Series RJMG | ||
Depth 13.98mm | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
- RS Stock No. 0788093
- Mfr. Part No. RJMG113127101ER
- RS Stock No. 0787788
- Mfr. Part No. RJE051881310
- RS Stock No. 0787787
- Mfr. Part No. RJE051881110
- RS Stock No. 0787491
- Mfr. Part No. RJE7318800411
Related links
- Amphenol Communications Solutions RJMG Series RJ45 Connector Female, Through Hole Shielded Right Angle 1 Port 8 Way
- Amphenol Communications Solutions RJMG Series Ethernet Connector Female, Through Hole Shielded Right Angle 1 Port 8 Way
- Amphenol Communications Solutions RJE72 Series RJ45 Connector Female Cat5e Shielded Right Angle 1 Port 8 Way
- Amphenol Communications Solutions RJHSE Series RJ45 Connector Female, PCB Shielded Right Angle 1 Port 8 Way
- Amphenol Communications Solutions RJE1A Series RJ45 Connector Female Cat5e Shielded Right Angle 1 Port 8 Way
- Amphenol Communications Solutions RJSAE Series RJ45 Connector Female, Surface Mount Shielded Right Angle 1 Port 8 Way
- Amphenol Communications Solutions RJCSE Series RJ45 Connector Female, Surface Mount Shielded Right Angle 1 Port 8 Way
- Amphenol Communications Solutions RJE73 Series Ethernet Connector Female, Through Hole Shielded Right Angle 1 Port 8 Way











