Amphenol Communications Solutions RJE05 Series Connector Female, Through Hole Shielded Right Angle 1 Port 8 Way
- RS Stock No.:
- 787-788
- Mfr. Part No.:
- RJE051881310
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Subtotal (1 tray of 100 units)*
$521.00
(exc. GST)
$573.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 15 February 2027
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $521.00 | $5.21 |
*price indicative
- RS Stock No.:
- 787-788
- Mfr. Part No.:
- RJE051881310
- Brand:
- Amphenol Communications Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | Connector | |
| Ethernet Connector Type | RJ45 | |
| Mount Type | Through Hole | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | Modular Jack | |
| Shield Type | Shielded | |
| Magnetic | No | |
| Orientation | Right Angle | |
| Minimum Operating Temperature | -40°C | |
| Light Pipes | No | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Series | RJE05 | |
| Depth | 18.63mm | |
| Width | 11.75mm | |
| Length | 15.76mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type Connector | ||
Ethernet Connector Type RJ45 | ||
Mount Type Through Hole | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type Modular Jack | ||
Shield Type Shielded | ||
Magnetic No | ||
Orientation Right Angle | ||
Minimum Operating Temperature -40°C | ||
Light Pipes No | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Series RJE05 | ||
Depth 18.63mm | ||
Width 11.75mm | ||
Length 15.76mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- TW
Related links
- Amphenol Communications Solutions RJE05 Series Ethernet Connector Female, Through Hole Shielded Right Angle 1 Port 8 Way
- Amphenol Communications Solutions RJE05 Series Ethernet Connector Female, Through Hole Shielded Right Angle 1 Port 10
- Amphenol Communications Solutions RJE05 Series Ethernet Connector Female, Through Hole Unshielded Right Angle 1 Port 6
- Amphenol Communications Solutions RJE73 Series Ethernet Connector Female, Through Hole Shielded Right Angle 1 Port 8 Way
- Amphenol Communications Solutions RJHSE Series Ethernet Connector Female, Through Hole Shielded Right Angle 1 Port 8 Way
- Amphenol Communications Solutions RJMG Series RJ45 Connector Female, Through Hole Shielded Right Angle 1 Port 8 Way
- Amphenol Communications Solutions RJMG Series Ethernet Connector Female, Through Hole Shielded Right Angle 1 Port 8 Way
- Amphenol Communications Solutions RJE05 Series Ethernet Connector Female Cat3 Nickel Plated Copper Alloy
