Amphenol Communications Solutions RJE73 Series Ethernet Connector Female, Through Hole Shielded Right Angle 1 Port 8 Way
- RS Stock No.:
- 787-491
- Mfr. Part No.:
- RJE7318800411
- Brand:
- Amphenol Communications Solutions
Subtotal (1 reel of 160 units)*
$1,231.52
(exc. GST)
$1,354.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $1,231.52 | $7.697 |
*price indicative
- RS Stock No.:
- 787-491
- Mfr. Part No.:
- RJE7318800411
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Ethernet Connector | |
| Mount Type | Through Hole | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | Modular Jack | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| Magnetic | No | |
| IP Rating | IP20 | |
| LED | Yes | |
| Minimum Operating Temperature | -55°C | |
| Light Pipes | No | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Series | RJE73 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Length | 16.14mm | |
| Depth | 15.1mm | |
| Width | 13.5mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Ethernet Connector Type RJ45 | ||
Product Type Ethernet Connector | ||
Mount Type Through Hole | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type Modular Jack | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
Magnetic No | ||
IP Rating IP20 | ||
LED Yes | ||
Minimum Operating Temperature -55°C | ||
Light Pipes No | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Series RJE73 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Length 16.14mm | ||
Depth 15.1mm | ||
Width 13.5mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- IN
The Amphenol Communications Solutions Modular Jack is a interconnect solution is designed for reliable electrical connection in diverse applications, ensuring durability and efficiency under various environmental conditions.
Features a rugged design for enhanced durability
Provides excellent electrical performance in demanding environments
Includes a robust locking mechanism for secure connectivity
Facilitates easy installation and maintenance, saving time and effort
Related links
- Amphenol Communications Solutions RJE73 Series Ethernet Connector Female, Through Hole Shielded Right Angle 1 Port 8 Way
- Amphenol Communications Solutions RJE05 Series Ethernet Connector Female, Through Hole Shielded Right Angle 1 Port 8 Way
- Amphenol Communications Solutions RJHSE Series Ethernet Connector Female, Through Hole Shielded Right Angle 1 Port 8 Way
- Amphenol Communications Solutions RJMG Series Ethernet Connector Female, Through Hole Shielded Right Angle 1 Port 8 Way
- Amphenol Communications Solutions RJMG Series RJ45 Connector Female, Through Hole Shielded Right Angle 1 Port 8 Way
- Amphenol Communications Solutions RJE05 Series Connector Female, Through Hole Shielded Right Angle 1 Port 8 Way
- Amphenol Communications Solutions RJE05 Series Ethernet Connector Female, Through Hole Shielded Right Angle 1 Port 10
- Amphenol Communications Solutions RJSAE Series Ethernet Connector Female, Through Hole Shielded Right Angle 8 Port 8 Way
