HARTING IX Industrial Series IX Industrial Connector Male, Cable Shielded Straight 1 Port 10 Way

Get a bulk buy discount

Add 10 more to save $2.90

View bulk pricing options

Subtotal (1 unit)*

$13.73

(exc. GST)

$15.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 95 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$13.73-
10 - 24$13.44$2.90
25 - 49$13.05$17.00
50 - 99$12.73$50.00
100 +$12.47$126.00

*price indicative

RS Stock No.:
178-4192
Distrelec Article No.:
301-72-473
Mfr. Part No.:
09451819000XL
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

IX Industrial Connector

Ethernet Connector Type

IX Industrial

Mount Type

Cable

Number of Ports

1

Number of Ways

10

Connector Gender

Male

Connector Type

Plug

Shield Type

Shielded

Orientation

Straight

IP Rating

IP20

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Hazardous Area Certification

No

Width

9.2mm

Length

17.5mm

Series

IX Industrial

Depth

28.6mm

Contact Material

Copper Alloy

Contact Plating

Gold

Cable connector, Solder termination, Rated current: 1.5A, LCP, Black, Contacts: 10, Copper alloy, Au over Ni

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy