- RS Stock No.:
- 162-2195
- Mfr. Part No.:
- 634108149621
- Brand:
- Wurth Elektronik
148 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$9.04
(exc. GST)
$9.94
(inc. GST)
Units | Per unit |
1 - 49 | $9.04 |
50 - 99 | $8.88 |
100 + | $8.72 |
- RS Stock No.:
- 162-2195
- Mfr. Part No.:
- 634108149621
- Brand:
- Wurth Elektronik
Legislation and Compliance
Product Details
The Wurth Elektronik WR-MJ is a SMT mount modular Jack vertical type plastic top entry with 8P8C number of pins and copper alloy material.
RoHS compliant
Halogen free
Operating temperature ranging between -40°C up to +85°C
500 mating cycles
Halogen free
Operating temperature ranging between -40°C up to +85°C
500 mating cycles
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ45 Connector |
Number of Ports | 1 |
Mounting Type | Surface Mount |
Number of Ways | 4 |
Orientation | Vertical |
Length | 15.4mm |
Width | 14mm |
Depth | 13mm |
Series Number | 634108 |
Series | WR-MJ |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Related links
- Wurth Elektronik Female RJ45 Connector, Surface Mount
- Molex 95503 Series Female RJ45 Connector, Surface Mount
- Molex 98266 Series Female RJ45 Connector, Surface Mount
- Wurth Elektronik WR-MJ Series Female RJ45 Connector Nickel Plated...
- Molex 95522 Series Female RJ45 Connector, Surface Mount
- Wurth Elektronik WR-MJ Series Female RJ45 Connector Cat5, STP Shield
- Molex 43249 Series Female RJ45 Connector, Surface Mount
- Molex 95501 Series Female RJ45 Connector, Surface Mount