Molex 95522 Series RJ45 Connector Female, Surface, Cat3 Unshielded Vertical 1 Port 6 Way
- RS Stock No.:
- 178-9784
- Distrelec Article No.:
- 304-57-777
- Mfr. Part No.:
- 95522-2647
- Brand:
- Molex
This image is representative of the product range
Add 7392 more to save 2%
View bulk pricing optionsSubtotal (1 tray of 3696 units)*
$4,072.99
(exc. GST)
$4,479.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 19 April 2027
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 3696 - 3696 | $1.102 | $4,072.99 | - |
| 7392 - 11088 | $1.074 | $3,969.50 | 2% |
| 14784 + | $1.058 | $3,910.37 | 3% |
*price indicative
- RS Stock No.:
- 178-9784
- Distrelec Article No.:
- 304-57-777
- Mfr. Part No.:
- 95522-2647
- Brand:
- Molex
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat3 | |
| Mount Type | Surface | |
| Number of Ports | 1 | |
| Number of Ways | 6 | |
| Connector Type | Modular Jack | |
| Connector Gender | Female | |
| Shield Type | Unshielded | |
| Orientation | Vertical | |
| Magnetic | No | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Light Pipes | No | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Length | 13.21mm | |
| Depth | 16.25mm | |
| Width | 16.64mm | |
| Series | 95522 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat3 | ||
Mount Type Surface | ||
Number of Ports 1 | ||
Number of Ways 6 | ||
Connector Type Modular Jack | ||
Connector Gender Female | ||
Shield Type Unshielded | ||
Orientation Vertical | ||
Magnetic No | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Light Pipes No | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Length 13.21mm | ||
Depth 16.25mm | ||
Width 16.64mm | ||
Series 95522 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- IE
Related links
- Molex 95522 Series RJ45 Connector Female Cat3 Unshielded Vertical 1 Port 6 Way
- Molex 95522 Series RJ45 Connector Female Cat3 Unshielded Vertical 1 Port 4 Way
- Molex 95522 Series RJ45 Connector Female Cat3 Unshielded Vertical 2 Port 1 Way
- Molex 95522 Series RJ11 Connector Female Cat3 Unshielded Straight 1 Port 6 Way
- Molex 95503 Series RJ45 Connector Female Cat3 Unshielded Vertical 1 Port 6 Way
- Molex 95522 Series Ethernet Connector Female, Through Hole Unshielded Vertical 1 Port 8 Way
- Molex 95503 Series RJ11 Connector Female Cat3 Unshielded Vertical 1 Port 6 Way
- TE Connectivity 1-338088 Series RJ45 Connector Female Cat3 Unshielded Vertical 1 Port 8 Way
