Wurth Elektronik WR-MJ Series RJ45 Connector Female, Surface, Cat3 Unshielded Vertical 1 Port 4 Way
- RS Stock No.:
- 162-1837
- Mfr. Part No.:
- 634108149621
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 1000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 200 units)*
$1,107.80
(exc. GST)
$1,218.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 29 January 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 200 - 800 | $5.539 | $1,107.80 | - |
| 1000 + | $4.985 | $997.00 | 10% |
*price indicative
- RS Stock No.:
- 162-1837
- Mfr. Part No.:
- 634108149621
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat3 | |
| Mount Type | Surface | |
| Number of Ports | 1 | |
| Number of Ways | 4 | |
| Connector Gender | Female | |
| Connector Type | Modular Jack | |
| Shield Type | Unshielded | |
| Orientation | Vertical | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Width | 14mm | |
| Length | 15.4mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | WR-MJ | |
| Depth | 13mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat3 | ||
Mount Type Surface | ||
Number of Ports 1 | ||
Number of Ways 4 | ||
Connector Gender Female | ||
Connector Type Modular Jack | ||
Shield Type Unshielded | ||
Orientation Vertical | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Width 14mm | ||
Length 15.4mm | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series WR-MJ | ||
Depth 13mm | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Related links
- Wurth Elektronik 634108 Series RJ45 Connector Female Cat3 Unshielded Vertical 1 Port 4 Way
- Molex 95522 Series RJ45 Connector Female Cat3 Unshielded Vertical 1 Port 4 Way
- Molex 95503 Series RJ45 Connector Female Cat3 Unshielded Vertical 1 Port 6 Way
- Molex 95522 Series RJ45 Connector Female Cat3 Unshielded Vertical 1 Port 6 Way
- TE Connectivity 1-338088 Series RJ45 Connector Female Cat3 Unshielded Vertical 1 Port 8 Way
- Wurth Elektronik 634104 Series RJ45 Connector Female, Surface Mount Unshielded Vertical 1 Port 4 Way
- Molex 85510 Series RJ45 Connector Female Cat3 Unshielded Vertical 2 Port 8 Way
- Amphenol Communications Solutions 98435 Series RJ45 Connector Female Cat5, Cat3 Unshielded Vertical 1 Port 8
