Wurth Elektronik WR-MJ Series RJ45 Connector Female, PCB Nickel Plated Bronze Shield Horizontal 4 Port 8 Way

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$11.77

(exc. GST)

$12.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 16 November 2026
  • Plus 40 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$11.77-
5 - 9$11.472%
10 +$11.294%

*price indicative

Packaging Options:
RS Stock No.:
162-2112
Distrelec Article No.:
301-27-258
Mfr. Part No.:
615032137821
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

RJ45 Connector

Ethernet Connector Type

RJ45

Number of Ports

4

Mount Type

PCB

Number of Ways

8

Connector Gender

Female

Connector Type

Modular Jack

Shield Type

Nickel Plated Bronze

Orientation

Horizontal

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

85°C

Width

13.15mm

Series

WR-MJ

Standards/Approvals

No

Hazardous Area Certification

No

Depth

21.14mm

Length

58.9mm

Contact Material

Copper Alloy

Contact Plating

Gold

The Wurth Elektronik WR-MJ is a THT mount modular jack, horizontal type shielded ganged tab down with 4 Ports and 8P8C number of pins and copper alloy contact material.

RoHS compliant

Operating temperature ranging between -40°C up to +85°C

500 mating cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy