Wurth Elektronik WR-MJ Series RJ45 Connector Female, PCB, Cat3 Nickel Plated Bronze Shield Horizontal 12 Port 8 Way
- RS Stock No.:
- 162-1834
- Mfr. Part No.:
- 615096243321
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 5 units)*
$131.31
(exc. GST)
$144.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 5 - 5 | $26.262 | $131.31 |
| 10 - 15 | $25.604 | $128.02 |
| 20 + | $25.212 | $126.06 |
*price indicative
- RS Stock No.:
- 162-1834
- Mfr. Part No.:
- 615096243321
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat3 | |
| Number of Ports | 12 | |
| Mount Type | PCB | |
| Number of Ways | 8 | |
| Connector Type | Modular Jack | |
| Connector Gender | Female | |
| Shield Type | Nickel Plated Bronze | |
| Orientation | Horizontal | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Series | WR-MJ | |
| Width | 25.24mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Length | 87mm | |
| Depth | 28mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat3 | ||
Number of Ports 12 | ||
Mount Type PCB | ||
Number of Ways 8 | ||
Connector Type Modular Jack | ||
Connector Gender Female | ||
Shield Type Nickel Plated Bronze | ||
Orientation Horizontal | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Series WR-MJ | ||
Width 25.24mm | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Length 87mm | ||
Depth 28mm | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
The Wurth Elektronik WR-MJ is a THT mount, modular jack horizontal type tab up & down with 8P8C number of pins and shielded 2x6 stacked port with EMI panel finger.
RoHS compliant
Operating temperature ranging between -40°C up to +85°C
500 mating cycles
Related links
- Wurth Elektronik 615096 Series RJ45 Connector Female Cat3 Nickel Plated Bronze Shield Horizontal 12 Port 8 Way
- Wurth Elektronik 615064 Series RJ45 Connector Female Cat3 Nickel Plated Bronze Shield Horizontal 8 Port 8 Way
- Wurth Elektronik 615032 Series RJ45 Connector Female, PCB Nickel Plated Bronze Shield Horizontal 4 Port 8 Way
- Wurth Elektronik 615008 Series RJ45 Connector Female Cat3 Nickel Plated Brass Shield Horizontal 1 Port 8 Way
- Wurth Elektronik 615024 Series RJ45 Connector Female Cat3 Nickel Plated Brass Shield Horizontal 3 Port 8 Way
- Wurth Elektronik 634008 Series RJ45 Connector Female Cat3 Nickel Plated Brass Shield Horizontal 1 Port 8
- Amphenol ICC 91139 Series RJ45 Connector Female Cat3 Nickel Plated Copper Alloy Shield Right Angle 1 Port 8 Way
- Wurth Elektronik 615008 Series RJ45 Connector Female Cat3 Bronze Shield Right Angle 1 Port 8 Way
