Wurth Elektronik WR-MJ Series RJ45 Connector Female, PCB Nickel Plated Bronze Shield Horizontal 4 Port 8 Way
- RS Stock No.:
- 162-1832
- Mfr. Part No.:
- 615032137821
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 20 units)*
$181.18
(exc. GST)
$199.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 40 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 20 - 80 | $9.059 | $181.18 |
| 100 + | $8.153 | $163.06 |
*price indicative
- RS Stock No.:
- 162-1832
- Mfr. Part No.:
- 615032137821
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| Mount Type | PCB | |
| Number of Ports | 4 | |
| Number of Ways | 8 | |
| Connector Type | Modular Jack | |
| Connector Gender | Female | |
| Shield Type | Nickel Plated Bronze | |
| Orientation | Horizontal | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Depth | 21.14mm | |
| Length | 58.9mm | |
| Width | 13.15mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | WR-MJ | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
Mount Type PCB | ||
Number of Ports 4 | ||
Number of Ways 8 | ||
Connector Type Modular Jack | ||
Connector Gender Female | ||
Shield Type Nickel Plated Bronze | ||
Orientation Horizontal | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Depth 21.14mm | ||
Length 58.9mm | ||
Width 13.15mm | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series WR-MJ | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
The Wurth Elektronik WR-MJ is a THT mount modular jack, horizontal type shielded ganged tab down with 4 Ports and 8P8C number of pins and copper alloy contact material.
RoHS compliant
Operating temperature ranging between -40°C up to +85°C
500 mating cycles
Related links
- Wurth Elektronik 615032 Series RJ45 Connector Female, PCB Nickel Plated Bronze Shield Horizontal 4 Port 8 Way
- Wurth Elektronik 615064 Series RJ45 Connector Female Cat3 Nickel Plated Bronze Shield Horizontal 8 Port 8 Way
- Wurth Elektronik 615096 Series RJ45 Connector Female Cat3 Nickel Plated Bronze Shield Horizontal 12 Port 8 Way
- Wurth Elektronik 615008 Series RJ45 Connector Female Cat3 Nickel Plated Brass Shield Horizontal 1 Port 8 Way
- Wurth Elektronik 615024 Series RJ45 Connector Female Cat3 Nickel Plated Brass Shield Horizontal 3 Port 8 Way
- Wurth Elektronik WR-MJ Series RJ45 Connector Nickel Plated Brass Shield Horizontal 1 Port 8 Way
- Wurth Elektronik 634008 Series RJ45 Connector Female Cat3 Nickel Plated Brass Shield Horizontal 1 Port 8
- Wurth Elektronik 634008 Series RJ45 Connector Female Cat5 Nickel Plated Brass Shield Horizontal 1 Port 8
