Wurth Elektronik WR-MJ Series RJ45 Connector Female, PCB Nickel Plated Bronze Shield Horizontal 4 Port 8 Way

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 21 units)*

$210.67

(exc. GST)

$231.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
21 - 21$10.032$210.67
42 - 63$9.781$205.40
84 +$9.63$202.23

*price indicative

RS Stock No.:
162-1830
Mfr. Part No.:
615032137921
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

RJ45 Connector

Ethernet Connector Type

RJ45

Mount Type

PCB

Number of Ports

4

Number of Ways

8

Connector Gender

Female

Connector Type

Modular Jack

Shield Type

Nickel Plated Bronze

Orientation

Horizontal

LED

Yes

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

85°C

Standards/Approvals

No

Hazardous Area Certification

No

Length

63.75mm

Series

WR-MJ

Width

13.25mm

Depth

15.75mm

Contact Material

Copper Alloy

Contact Plating

Gold

The Wurth Elektronik WR-MJ is a THT mount, modular jack horizontal type shielded ganged 4 ports with LED and EMI panel finger 8P8C tab up with copper alloy contact material having withstanding voltage of 1000V AC, working voltage of 120V and contact resistance of 20 mΩ.

RoHS & lead free compliant

Operating temperature ranges between -40°C up to +85°C

500 mating cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy