Molex 44144 Series Connector Female, Board Unshielded Right Angle 1 Port 1 Way
- RS Stock No.:
- 816-280
- Mfr. Part No.:
- 44144-0003
- Brand:
- Molex
Subtotal (1 reel of 150 units)*
$851.45
(exc. GST)
$936.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $851.45 | $5.676 |
*price indicative
- RS Stock No.:
- 816-280
- Mfr. Part No.:
- 44144-0003
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Connector | |
| Ethernet Connector Type | Ethernet | |
| Number of Ports | 1 | |
| Mount Type | Board | |
| Number of Ways | 1 | |
| Connector Type | Ethernet | |
| Connector Gender | Female | |
| Shield Type | Unshielded | |
| Magnetic | No | |
| Orientation | Right Angle | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 70°C | |
| Series | 44144 | |
| Width | 15.24mm | |
| Hazardous Area Certification | No | |
| Length | 16.89mm | |
| Depth | 16.89mm | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Connector | ||
Ethernet Connector Type Ethernet | ||
Number of Ports 1 | ||
Mount Type Board | ||
Number of Ways 1 | ||
Connector Type Ethernet | ||
Connector Gender Female | ||
Shield Type Unshielded | ||
Magnetic No | ||
Orientation Right Angle | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 70°C | ||
Series 44144 | ||
Width 15.24mm | ||
Hazardous Area Certification No | ||
Length 16.89mm | ||
Depth 16.89mm | ||
Contact Material Brass | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- CN
The Molex modular jack provides a reliable connection for network applications, featuring a low-profile, right-angle design. Its robust construction ensures durability and efficient performance within electronic devices.
Surface mount technology enables efficient PCB integration
Current rating of 1.5A per contact supports various applications
Operating temperature range of -40° to +70°C ensures versatility
Related links
- Molex 44144 Series RJ11 Connector Female Cat3 Unshielded Right Angle 1 Port 6 Way
- Molex 44144 Series Modular Jack Female, Surface Mount Right Angle 1 Port
- TE Connectivity 166925 Series Connector Assembly Female, Board Unshielded Right Angle 1 Port 4 Way
- TE Connectivity Connector Assembly Female Cat3 Unshielded Right Angle 1 Port 8 Way
- Molex 44661 Series Modular Jack Female 5E Unshielded Right Angle 1 Port 1 Way
- Molex 85789 Series Connector Female, Board Right Angle 1 Port 1 Way
- Molex 44193 Series RJ45 Connector Female Cat4 Unshielded Right Angle 2 Port 8 Way
- Molex 43249 Series RJ45 Connector Female Cat4 Unshielded Right Angle 1 Port 8 Way
