Molex 43249 Series RJ45 Connector Female, Through Hole, Cat3, Cat4 Unshielded Right Angle 1 Port 8 Way
- RS Stock No.:
- 178-9407
- Mfr. Part No.:
- 43249-8104
- Brand:
- Molex
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 178-9407
- Mfr. Part No.:
- 43249-8104
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat3, Cat4 | |
| Number of Ports | 1 | |
| Mount Type | Through Hole | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | Modular Jack | |
| Shield Type | Unshielded | |
| Orientation | Right Angle | |
| Magnetic | No | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Light Pipes | No | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Length | 15.24mm | |
| Width | 12.83mm | |
| Depth | 20.57mm | |
| Series | 43249 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold, Tin | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat3, Cat4 | ||
Number of Ports 1 | ||
Mount Type Through Hole | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type Modular Jack | ||
Shield Type Unshielded | ||
Orientation Right Angle | ||
Magnetic No | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Light Pipes No | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Length 15.24mm | ||
Width 12.83mm | ||
Depth 20.57mm | ||
Series 43249 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold, Tin | ||
- COO (Country of Origin):
- CN
Modular Jack, Right-Angle, Low Profile, 8/8, Panel Stops
Related links
- Molex 43249 Series RJ45 Connector Female Cat4 Unshielded Right Angle 1 Port 8 Way
- Molex 43202 Series RJ45 Connector Female Cat4 Unshielded Right Angle 1 Port 8 Way
- Molex 43249 Series Female RJ45 Connector, Surface Mount Right Angle 1 Port 8/8 -Way
- Molex 43202 Series RJ45 Connector Female Cat4 Unshielded Right Angle 1 Port 6 Way
- Molex 44193 Series RJ45 Connector Female Cat4 Unshielded Right Angle 2 Port 8 Way
- Molex 43249 Series Modular Jack Female, Surface Mount Right Angle 1 Port
- Molex 43743 Series RJ45 Connector Female Cat3 Unshielded Right Angle 1 Port 8 Way
- Molex 85502 Series RJ45 Connector Female Cat3 Unshielded Right Angle 1 Port 8 Way
