Molex 44661 Series Modular Jack Female, Right Angle, Cat5e Unshielded Right Angle 1 Port 1 Way
- RS Stock No.:
- 815-036
- Mfr. Part No.:
- 44661-0002
- Brand:
- Molex
N
Subtotal (1 pack of 50 units)*
$695.63
(exc. GST)
$765.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $695.63 | $13.913 |
*price indicative
- RS Stock No.:
- 815-036
- Mfr. Part No.:
- 44661-0002
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Modular Jack | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5e | |
| Number of Ports | 1 | |
| Mount Type | Right Angle | |
| Number of Ways | 1 | |
| Connector Type | Modular Jack | |
| Connector Gender | Female | |
| Shield Type | Unshielded | |
| Orientation | Right Angle | |
| Magnetic | No | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Light Pipes | No | |
| Termination Type | Tin | |
| Maximum Operating Temperature | 85°C | |
| Series | 44661 | |
| Depth | 10.77mm | |
| Width | 10.77mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | RoHS | |
| Length | 20.2mm | |
| Contact Material | Tin | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Modular Jack | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5e | ||
Number of Ports 1 | ||
Mount Type Right Angle | ||
Number of Ways 1 | ||
Connector Type Modular Jack | ||
Connector Gender Female | ||
Shield Type Unshielded | ||
Orientation Right Angle | ||
Magnetic No | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Light Pipes No | ||
Termination Type Tin | ||
Maximum Operating Temperature 85°C | ||
Series 44661 | ||
Depth 10.77mm | ||
Width 10.77mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification RoHS | ||
Length 20.2mm | ||
Contact Material Tin | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Molex PCB Jack offers a robust solution for low-profile connectivity, featuring a right-angle design that ensures efficient space utilisation in modular applications. Designed for reliable performance, it integrates seamlessly into various electronic systems.
Current rating of 1.5A per contact for efficient power distribution
Operating temperature range of -40° to +85°C ensures versatility in diverse environments
Enhanced panel grounding tabs promote stability and reduce signal interference
Constructed with high-temperature thermoplastic for durability and resilience
Related links
- Molex 44661 Series Modular Jack Female, Panel Mount Right Angle 4 Port
- Molex 44661 Series RJ45 Connector Female Cat5, Cat5e Shielded Right Angle 1 Port 8 Way
- Molex 43860 Series Modular Jack Female Cat3 Unshielded Right Angle 1 Port 6 Way
- Amphenol ICC Modular Jack - RJ45 Series Jack Connector Female Cat3 Unshielded Right Angle 1 Port 8 Way
- Molex 44248 Series Modular Jack Female, Flange Unshielded Right Angle 2 Port 2 Way
- Molex 43223 Series Modular Jack Female Cat3 Shielded Right Angle 4 Port 8 Way
- Molex 43860 Series Modular Jack Female, Panel Mount Right Angle 1 Port
- Molex 43202 Series Modular Jack Female, Surface Mount Right Angle 1 Port
