Molex 44248 Series Modular Jack Female, Flange Unshielded Right Angle 2 Port 2 Way
- RS Stock No.:
- 815-473
- Mfr. Part No.:
- 44248-0057
- Brand:
- Molex
N
Subtotal (1 pack of 25 units)*
$531.53
(exc. GST)
$584.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $531.53 | $21.261 |
*price indicative
- RS Stock No.:
- 815-473
- Mfr. Part No.:
- 44248-0057
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Modular Jack | |
| Number of Ports | 2 | |
| Mount Type | Flange | |
| Number of Ways | 2 | |
| Connector Gender | Female | |
| Connector Type | Modular Jack | |
| Shield Type | Unshielded | |
| Magnetic | No | |
| Orientation | Right Angle | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Light Pipes | No | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | RoHS | |
| Depth | 13.21mm | |
| Length | 31.75mm | |
| Standards/Approvals | RoHS | |
| Width | 13.45mm | |
| Series | 44248 | |
| Contact Material | Tin | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Ethernet Connector Type RJ45 | ||
Product Type Modular Jack | ||
Number of Ports 2 | ||
Mount Type Flange | ||
Number of Ways 2 | ||
Connector Gender Female | ||
Connector Type Modular Jack | ||
Shield Type Unshielded | ||
Magnetic No | ||
Orientation Right Angle | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Light Pipes No | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification RoHS | ||
Depth 13.21mm | ||
Length 31.75mm | ||
Standards/Approvals RoHS | ||
Width 13.45mm | ||
Series 44248 | ||
Contact Material Tin | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Molex modular jack serves as a right-angle, low-profile connectivity solution designed for efficient PCB integration, facilitating data transfer in Compact applications.
Support for a maximum current of 1.5A per contact ensures reliable performance
Compatible with PCB thicknesses of 1.57mm for optimal installation
Operates across a temperature range from -40° to +85°C for diverse environmental adaptability
Constructed with Durable phosphor bronze and resin materials for enhanced longevity
Related links
- Molex 44248 Series Modular Jack Female, Panel Mount Right Angle 2 Port
- Molex 44248 Series RJ45 Connector Female Cat3 Shielded Right Angle 2 Port 8 Way
- Molex 44248 Series RJ45 Connector Female Cat3 Shielded Right Angle 4 Port 8 Way
- Molex 44661 Series Modular Jack Female 5E Unshielded Right Angle 1 Port 1 Way
- Molex 43860 Series Modular Jack Female Cat3 Unshielded Right Angle 1 Port 6 Way
- Molex 43841 Series Modular Jack Female, Surface Mount Right Angle 2 Port
- Molex 44193 Series Modular Jack Female, Surface Mount Right Angle 2 Port
- Molex 44560 Series Modular Jack Female, Push Fit Right Angle 2 Port
