Molex 44193 Series Modular Jack Female, Surface Right Angle 2 Port

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
691-146
Mfr. Part No.:
44193-0005
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Modular Jack

Number of Ports

2

Mount Type

Surface

Connector Type

PCB Jack

Connector Gender

Female

Magnetic

No

Orientation

Right Angle

LED

No

Minimum Operating Temperature

-40°C

Light Pipes

No

Maximum Operating Temperature

80°C

Series

44193

Standards/Approvals

RoHS Compliant

Contact Material

Phosphor Bronze

Contact Plating

Gold

COO (Country of Origin):
CN
The Molex modular jack 6/6 is expertly engineered for seamless connectivity in a variety of electronic applications. This right-angle, low-profile component is designed for surface mounting, making it Ideal for space-constrained environments. With a robust construction using high-temperature thermoplastic resin and phosphor bronze, this jack provides exceptional durability for up to 500 mating cycles. Its compatibility with industry-standard FCC 68 plugs ensures reliable performance, while the embossed tape packaging facilitates efficient handling during installation. This modular jack not only enhances the performance of your devices but also simplifies the manufacturing process by offering a reliable and effective solution for connecting PCBs.

Robust black resin colours complements various electronic designs

Designed for performance category 3, suitable for diverse communication needs

Embossed tape on reel packaging enables efficient, controlled deployment

Low-halogen compliance meets specific environmental standards

Temperature range of -40° to +80°C allows for operational adaptability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy