Molex 43860 Series Modular Jack Female, Through Hole, Cat3 Unshielded Right Angle 1 Port 6 Way
- RS Stock No.:
- 817-414
- Mfr. Part No.:
- 43860-0008
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 817-414
- Mfr. Part No.:
- 43860-0008
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Modular Jack | |
| LAN Category | Cat3 | |
| Mount Type | Through Hole | |
| Number of Ports | 1 | |
| Number of Ways | 6 | |
| Connector Type | Modular Socket | |
| Connector Gender | Female | |
| Shield Type | Unshielded | |
| Magnetic | No | |
| Orientation | Right Angle | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Light Pipes | Yes | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 85°C | |
| Length | 15.75mm | |
| Series | 43860 | |
| Width | 14.99mm | |
| Standards/Approvals | UL | |
| Depth | 13.21mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Ethernet Connector Type RJ45 | ||
Product Type Modular Jack | ||
LAN Category Cat3 | ||
Mount Type Through Hole | ||
Number of Ports 1 | ||
Number of Ways 6 | ||
Connector Type Modular Socket | ||
Connector Gender Female | ||
Shield Type Unshielded | ||
Magnetic No | ||
Orientation Right Angle | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Light Pipes Yes | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 85°C | ||
Length 15.75mm | ||
Series 43860 | ||
Width 14.99mm | ||
Standards/Approvals UL | ||
Depth 13.21mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Molex modular jack serves as a highly efficient connection solution, integrating a right-angle design to facilitate low-profile installation while supporting essential networking functionality.
Supports a maximum current of 1.5A per contact
Designed for PCB mounting with enhanced retention features
Processed for lead-free applications, ensuring environmental compliance
Durable mating cycles rated up to 500 for reliable connections
Temperature range operation spans from -40° to +85°C
Related links
- Molex 43860 Series RJ11 Connector Female Cat3 Unshielded Right Angle 1 Port 6 Way
- Molex 43860 Series Modular Jack Female, Panel Mount Right Angle 1 Port
- Molex 43860 Series RJ45 Connector Female Cat3 Unshielded Right Angle 1 Port 8 Way
- Molex 43860 Series RJ45 Connector Female Cat3 Shielded Right Angle 1 Port 8 Way
- TE Connectivity OEG Miniature Relay PCF Series Modular Jack Female Cat3 Unshielded Vertical 1 Port 6 Way
- Amphenol ICC Modular Jack - RJ45 Series Jack Connector Female Cat3 Unshielded Right Angle 1 Port 8 Way
- Molex 95501 Series RJ22 Connector Female Cat3 Unshielded Right Angle 1 Port 6 Way
- Molex 43223 Series Modular Jack Female Cat3 Right Angle 2 Port 6 Way
