TUK Limited PGSXL Series Plug Male, Cable, Cat6a Brass Shield Straight 1 Port 1 Way

Subtotal (1 pack of 50 units)*

$115.37

(exc. GST)

$126.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$115.37$2.307

*price indicative

RS Stock No.:
797-778
Mfr. Part No.:
PGSXL#50
Brand:
TUK Limited
Find similar products by selecting one or more attributes.
Select all

Brand

TUK Limited

Ethernet Connector Type

RJ45

Product Type

Plug

LAN Category

Cat6a

Number of Ports

1

Mount Type

Cable

Number of Ways

1

Connector Type

Plug

Connector Gender

Male

Shield Type

Brass

Orientation

Straight

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

70°C

Width

11.68mm

Series

PGSXL

Length

21.74mm

Depth

7.84mm

Standards/Approvals

IEC-60603-7

Contact Material

Phosphor Bronze

Contact Plating

Gold

COO (Country of Origin):
TW
The TUK Limited Connector is a high-performance shielded plug designed for terminating extra large outer diameter Category 6A, 7, and 8 cables, ensuring PoE compliance and reliability in network installations.

Includes a transparent PVC strain relief boot for added durability

Handles over 240V AC or DC with a maximum contact resistance of 20mOhms

Maintains insulation resistance of 500MOhms minimum for reliable performance

Each contact supports a current of 0.6A, adhering to PoE+ standards

Compliant with multiple industry standards for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy