TUK Limited PRLGS Series Plug Male, Cable, Cat6a Shielded Straight 1 Port 1 Way
- RS Stock No.:
- 797-729
- Mfr. Part No.:
- PRLGS#20
- Brand:
- TUK Limited
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$41.10
(exc. GST)
$45.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | $41.10 | $2.055 |
| 5 + | $37.80 | $1.89 |
*price indicative
- RS Stock No.:
- 797-729
- Mfr. Part No.:
- PRLGS#20
- Brand:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Plug | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat6a | |
| Mount Type | Cable | |
| Number of Ports | 1 | |
| Number of Ways | 1 | |
| Connector Type | Plug | |
| Connector Gender | Male | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Stranded Wire | |
| Maximum Operating Temperature | 70°C | |
| Series | PRLGS | |
| Width | 11.68mm | |
| Standards/Approvals | UL94-V2 | |
| Length | 21.49mm | |
| Depth | 8.25mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Plug | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat6a | ||
Mount Type Cable | ||
Number of Ports 1 | ||
Number of Ways 1 | ||
Connector Type Plug | ||
Connector Gender Male | ||
Shield Type Shielded | ||
Orientation Straight | ||
Minimum Operating Temperature -40°C | ||
Termination Type Stranded Wire | ||
Maximum Operating Temperature 70°C | ||
Series PRLGS | ||
Width 11.68mm | ||
Standards/Approvals UL94-V2 | ||
Length 21.49mm | ||
Depth 8.25mm | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The TUK Limited Shielded arc latch plug is designed for seamless connectivity, allowing easy removal from panels or sockets without the hassle of rubber boots, thereby ensuring a streamlined operation.
Shielded for optimal performance and durability
Compliant with Category 6A patch cord standards
Snagless arc latch design prevents tangle and latch breakage
Three-prong pin accommodates stranded or solid cores from 23 to 26 AWG
Constructed for cables with sheath outer diameters between 5.5 and 6.5mm
Innovative two-piece design maintains separation during use
Related links
- TUK Limited PRL Series Modular Plug Male Cat6a Shielded Straight 1 Port 8 Way
- TUK Limited PRLGUSPDY Series Plug Male Cat6, Cat6a Shielded Straight 1 Port 1 Way
- TUK Limited PRLGSSPDY Series Plug Male Cat6, Cat6a Shielded Straight 1 Port 1 Way
- TUK Limited PRLGU Series Plug Male Cat6a Shielded Straight 1 Port
- TUK Limited PRL5 Series Plug Male Cat5e Shielded Straight 1 Port 1 Way
- TUK Limited PRLSPDY5 Series Plug Male Cat5e Shielded Straight 1 Port 1 Way
- TUK Limited PGSXL Series Plug Male Cat6a Brass Shield Straight 1 Port 1 Way
- TUK Limited PGSPDY2 Series Plug Male Cat6a Nickel Plated Brass Shield Straight 1 Port 1 Way
