TE Connectivity Industrial RJ45 Mag Jack Series RJ45 Female, PCB, Cat5 Shielded Right Angle 2 Port
- RS Stock No.:
- 787-422
- Mfr. Part No.:
- 2301996-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 80 units)*
$1,637.97
(exc. GST)
$1,801.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $1,637.97 | $20.475 |
*price indicative
- RS Stock No.:
- 787-422
- Mfr. Part No.:
- 2301996-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | RJ45 | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5 | |
| Mount Type | PCB | |
| Number of Ports | 2 | |
| Connector Type | RJ45 Connector | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| Magnetic | Yes | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | RoHS | |
| Series | Industrial RJ45 Mag Jack | |
| Standards/Approvals | RoHS | |
| Length | 31.24mm | |
| Depth | 13.5mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type RJ45 | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5 | ||
Mount Type PCB | ||
Number of Ports 2 | ||
Connector Type RJ45 Connector | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
Magnetic Yes | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification RoHS | ||
Series Industrial RJ45 Mag Jack | ||
Standards/Approvals RoHS | ||
Length 31.24mm | ||
Depth 13.5mm | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- CN
The TE Connectivity RJ45 jack offers integrated magnetics designed for industrial applications, ensuring reliable Ethernet connectivity. Ideal for environments demanding durability and consistent performance, this product efficiently meets the needs of various industrial equipment.
Supports 10/100 Mbps Ethernet, facilitating high-speed connections
Extended temperature range of -40 to +85 °C enhances equipment reliability
Integrated magnetics reduce EMI noise, improving signal integrity
Thicker gold plating increases corrosion resistance for longer product life
- RS Stock No. 0796702
- Mfr. Part No. 5-2301994-1
1 Tray of 50
$685.70
- RS Stock No. 0787315
- Mfr. Part No. 2301997-4
1 Tray of 20
$800.05
- RS Stock No. 0787251
- Mfr. Part No. 1888652-1
1 Tray of 20
$693.01
- RS Stock No. 0786161
- Mfr. Part No. 1-2301994-2
1 Reel of 80
$1,787.70
Related links
- TE Connectivity Industrial RJ45 Mag Jack Series Modular Jack Female Cat5 Shielded Right Angle 1 Port 8 Way
- TE Connectivity Magjack Series RJ45 Female Cat5 Shielded Right Angle 2 Port 8 Way
- TE Connectivity OEG Miniature Relay PCF Series RJ45 Female Cat5 Shielded Right Angle 2 Port 8 Way
- TE Connectivity 6339191 Series RJ45 Connector Female Cat5 Shielded Right Angle 2 Port 8 Way
- TE Connectivity 1546413 Series RJ45 Connector Female Cat5 Shielded Right Angle 1 Port 8 Way
- TE Connectivity 2-406549 Series RJ45 Connector Female Cat5 Shielded Right Angle 1 Port 8 Way
- TE Connectivity 5569380 Series RJ45 Connector Female Cat5 Shielded Right Angle 1 Port 8 Way
- TE Connectivity 5569257 Series RJ45 Connector Female Cat5 Shielded Right Angle 8 Port 8 Way












