TE Connectivity 6339191 Series RJ45 Connector Female, PCB, Cat5 Shielded Right Angle 2 Port 8 Way
- RS Stock No.:
- 217-5484
- Mfr. Part No.:
- 6339191-4
- Brand:
- TE Connectivity
This image is representative of the product range
Add 1000 more to save $621.00
View bulk pricing optionsSubtotal (1 reel of 200 units)*
$1,242.60
(exc. GST)
$1,366.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 07 June 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 200 - 800 | $6.213 | $1,242.60 | - |
| 1000 + | $5.592 | $1,118.40 | $621.00 |
*price indicative
- RS Stock No.:
- 217-5484
- Mfr. Part No.:
- 6339191-4
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat5 | |
| Mount Type | PCB | |
| Number of Ports | 2 | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | Modular Jack | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| LED | Yes | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | 6339191 | |
| Width | 13.97mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Length | 17.27mm | |
| Depth | 15.62mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat5 | ||
Mount Type PCB | ||
Number of Ports 2 | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type Modular Jack | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
LED Yes | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series 6339191 | ||
Width 13.97mm | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Length 17.27mm | ||
Depth 15.62mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Related links
- TE Connectivity 6339191 Series RJ45 Connector Female Cat5 Shielded Right Angle 2 Port 8 Way
- TE Connectivity 6339191 Series RJ45 Connector Female Cat5 Unshielded Right Angle 1 Port 8 Way
- TE Connectivity Magjack Series RJ45 Female Cat5 Shielded Right Angle 2 Port 8 Way
- TE Connectivity OEG Miniature Relay PCF Series RJ45 Female Cat5 Shielded Right Angle 2 Port 8 Way
- TE Connectivity 5569380 Series RJ45 Connector Female Cat5 Shielded Right Angle 1 Port 8 Way
- TE Connectivity 5569257 Series RJ45 Connector Female Cat5 Shielded Right Angle 8 Port 8 Way
- TE Connectivity 1-406525 Series RJ45 Connector Female Cat5 Shielded Right Angle 1 Port 8 Way
- TE Connectivity 2-406549 Series RJ45 Connector Female Cat5 Shielded Right Angle 1 Port 8 Way
