TE Connectivity Magjack Series RJ45 Female, PCB, Cat5 Shielded Right Angle 2 Port 8 Way

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
786-979
Mfr. Part No.:
2301997-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

RJ45

Ethernet Connector Type

RJ45

LAN Category

Cat5

Number of Ports

2

Mount Type

PCB

Number of Ways

8

Connector Type

RJ45 Connector

Connector Gender

Female

Shield Type

Shielded

Magnetic

Yes

Orientation

Right Angle

Termination Type

Through Hole

Minimum Operating Temperature

-40°C

Light Pipes

No

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

Magjack

Hazardous Area Certification

RoHS

Depth

25.55mm

Contact Material

LCP

Contact Plating

Gold

COO (Country of Origin):
CN
The TE Connectivity industrial RJ45 jack provides a reliable connectivity solution with integrated magnetics for various Ethernet applications, ensuring optimal performance across industrial environments.

Supports 10/100 Mbps transmission speeds for versatile applications

Designed for down orientation with tab functionality for ease of use

Capable of withstanding a temperature range of -40 to +85 °C

Constructed to meet UL 94 V-0 standards for fire resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy