HARTING RJ45 Hybrid Series RJ45 Connector Female, Through Hole, Cat6 360° Shielded Straight 1 Port 12 Way
- RS Stock No.:
- 747-098
- Mfr. Part No.:
- 09452001760
- Brand:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$81.64
(exc. GST)
$89.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $81.64 |
| 10 + | $75.11 |
*price indicative
- RS Stock No.:
- 747-098
- Mfr. Part No.:
- 09452001760
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat6 | |
| Mount Type | Through Hole | |
| Number of Ports | 1 | |
| Number of Ways | 12 | |
| Connector Gender | Female | |
| Connector Type | RJ45 | |
| Shield Type | 360° Shielded | |
| Magnetic | No | |
| Orientation | Straight | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Light Pipes | No | |
| Maximum Operating Temperature | 70°C | |
| Width | 42mm | |
| Series | RJ45 Hybrid | |
| Standards/Approvals | UL 1977 | |
| Length | 57.2mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat6 | ||
Mount Type Through Hole | ||
Number of Ports 1 | ||
Number of Ways 12 | ||
Connector Gender Female | ||
Connector Type RJ45 | ||
Shield Type 360° Shielded | ||
Magnetic No | ||
Orientation Straight | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Light Pipes No | ||
Maximum Operating Temperature 70°C | ||
Width 42mm | ||
Series RJ45 Hybrid | ||
Standards/Approvals UL 1977 | ||
Length 57.2mm | ||
- COO (Country of Origin):
- DE
The HARTING Han3A RJ45 Hybrid PFT insert Cat.6, 8+4p is a robust RJ45 connector designed for industrial environments. It combines data and power transmission capabilities, making it suitable for various applications while ensuring reliable performance in challenging conditions.
Features & Benefits
Robust design for industrial environment enhances durability and reliability
PROFINET-conform ensures compatibility with industrial networking standards
Additional power supply capability supports versatile applications
Hybrid Cat. 6 cable, 4-wire + 4x Power allows simultaneous data and power transmission
IP65 and IP67 ratings provide protection against dust and water ingress
360° shielded design reduces electromagnetic interference for improved signal integrity
Operating temperature range of -40 °C to +70 °C ensures performance in extreme conditions
Through hole mount type simplifies installation in various setups
Compliant with multiple standards including RoHS and UL for safety assurance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in machine tool and motor control systems
What is the maximum operating temperature for this product?
The maximum operating temperature is 70 °C.
Is this product suitable for low-voltage DC circuits?
The product is designed for data and power transmission but specific low-voltage suitability is not stated.
Is this connector approved for railway or transportation use?
The connector meets various standards including DNV GL, but specific railway approval is not mentioned.
Related links
- HARTING RJ45 Hybrid Series RJ45 Connector Male Cat6 360° Shielded Straight 1 Port 12 Way
- HARTING RJ45 Hybrid Series RJ45 Connector Female Cat6a 360° Shielded Straight 1 Port 12 Way
- HARTING RJ45 Hybrid Series RJ45 Connector Male Cat6a 360° Shielded Straight 1 Port 12 Way
- HARTING RJ45 Hybrid Series RJ45 Connector Female Cat6 360° Shielded Straight 1 Port 4 Way
- HARTING Hybrid Series RJ45 Connector Male Cat6a Fully Shielded Straight 1 Port 12 Way
- HARTING RJ45 Hybrid Series Connector Male Cat5 360° Shielded Straight 1 Port 8 Way
- HARTING 9451 Series RJ45 Connector Male Cat6 Shielded Straight 1 Port 12 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat6 360° Shielded Straight 1 Port 8 Way
