HARTING RJ45 Hybrid Series RJ45 Connector Male, Cable, Cat6 360° Shielded Straight 1 Port 12 Way
- RS Stock No.:
- 743-957
- Mfr. Part No.:
- 09451251760
- Brand:
- HARTING
Subtotal (1 bag of 10 units)*
$1,126.48
(exc. GST)
$1,239.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,126.48 | $112.648 |
*price indicative
- RS Stock No.:
- 743-957
- Mfr. Part No.:
- 09451251760
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | Cat 6 | |
| LAN Category | Cat6 | |
| Mount Type | Cable | |
| Number of Ports | 1 | |
| Number of Ways | 12 | |
| Connector Type | RJ45 | |
| Connector Gender | Male | |
| Shield Type | 360° Shielded | |
| Magnetic | No | |
| Orientation | Straight | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | IDC | |
| Light Pipes | No | |
| Maximum Operating Temperature | 70°C | |
| Width | 35.3mm | |
| Length | 26.7mm | |
| Series | RJ45 Hybrid | |
| Standards/Approvals | UL 1977 ECBT2.E102079 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type Cat 6 | ||
LAN Category Cat6 | ||
Mount Type Cable | ||
Number of Ports 1 | ||
Number of Ways 12 | ||
Connector Type RJ45 | ||
Connector Gender Male | ||
Shield Type 360° Shielded | ||
Magnetic No | ||
Orientation Straight | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Termination Type IDC | ||
Light Pipes No | ||
Maximum Operating Temperature 70°C | ||
Width 35.3mm | ||
Length 26.7mm | ||
Series RJ45 Hybrid | ||
Standards/Approvals UL 1977 ECBT2.E102079 | ||
- COO (Country of Origin):
- RO
The HARTING RJ45 Hybrid connector is designed to integrate data lines and power supply into a single connector for hybrid Ethernet networks. This innovative solution reduces installation costs while maintaining a clear separation between data and power contacts, making it Ideal for industrial applications.
Features & Benefits
Male connector type provides a secure connection for hybrid applications
IDC insulation displacement termination simplifies installation and reduces labour costs
12 contacts ensure efficient data and power transmission
IP65 and IP67 ratings offer protection against dust and water ingress
Compatible with standard RJ45 connectors for easy integration with existing systems
Maximum operating temperature of 70 °C ensures performance in demanding environments
Polycarbonate material enhances durability and resistance to impact
360° shielded design minimises electromagnetic interference
HARAX Rapid termination technology allows quick connection of stranded cables up to 1.5 mm²
Straight orientation facilitates straightforward installation in tight spaces
Applications
Used in industrial automation systems for reliable data and power transmission
Suitable for control panels and switchgear assemblies in manufacturing environments
Employed in telecommunications and signal transmission for efficient connectivity
Installed in outdoor electrical enclosures requiring robust protection
Applied in robotics and automated machinery for seamless operation
Effective in building automation for lighting and HVAC control
What is the maximum operating temperature?
The maximum operating temperature is 70 °C.
Is this product suitable for low-voltage DC circuits?
Yes, it is designed for hybrid Ethernet networks, integrating power and data.
Is this product RoHS and REACH compliant?
Yes, it meets RoHS and REACH compliance standards.
Related links
- HARTING RJ45 Hybrid Series RJ45 Connector Male Cat6 360° Shielded Straight 1 Port 12 Way
- HARTING RJ45 Hybrid Series RJ45 Connector Female Cat6 360° Shielded Straight 1 Port 12 Way
- HARTING RJ45 Hybrid Series RJ45 Connector Female Cat6a 360° Shielded Straight 1 Port 12 Way
- HARTING RJ45 Hybrid Series RJ45 Connector Male Cat6a 360° Shielded Straight 1 Port 12 Way
- HARTING RJ45 Hybrid Series RJ45 Connector Female Cat6 360° Shielded Straight 1 Port 4 Way
- HARTING RJ45 Hybrid Series Connector Male Cat5 360° Shielded Straight 1 Port 8 Way
- HARTING Hybrid Series RJ45 Connector Male Cat6a Fully Shielded Straight 1 Port 12 Way
- HARTING 9451 Series RJ45 Connector Male Cat6 Shielded Straight 1 Port 12 Way
