HARTING Hybrid Series RJ45 Connector Male, Cable, Cat6a Fully Shielded Straight 1 Port 12 Way

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$98.06

(exc. GST)

$107.87

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$98.06-
10 +$90.218%

*price indicative

RS Stock No.:
746-940
Mfr. Part No.:
09451151720
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

RJ45 Connector

Ethernet Connector Type

RJ45

LAN Category

Cat6a

Mount Type

Cable

Number of Ports

1

Number of Ways

12

Connector Type

RJ45 Connector

Connector Gender

Male

Shield Type

Fully Shielded

Magnetic

No

Orientation

Straight

LED

No

Minimum Operating Temperature

-40°C

Light Pipes

No

Termination Type

IDC

Maximum Operating Temperature

70°C

Length

28mm

Series

Hybrid

Width

33.4mm

Standards/Approvals

UL 1977

COO (Country of Origin):
RO
The HARTING RJ Industrial 10G is a next-generation RJ45 connector designed for tool-less connection, supporting 10 Gigabit Ethernet. Its robust construction and versatile design ensure reliable connections across a wide range of cable types, making it Ideal for various industrial applications.

Features & Benefits


Robust design enhances durability in demanding environments

IP65/IP67 protection allows for use in harsh conditions

Tool-less connection simplifies on-site installation

PROFINET compliant for seamless integration in industrial networks

Supports a wide range of wire cross-sections for flexibility

Compact dimensions facilitate multi-port configurations

Fully shielded design reduces electromagnetic interference

Compatible with various termination techniques for versatility

Designed for both rigid and flexible conductors

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Integrated into industrial networking environments

What is the IP rating for this product?


The product has an IP rating of IP65 and IP67.

What is the maximum operating temperature?


The maximum operating temperature is 70 °C.

Is this product suitable for harsh environments?


Yes, it is designed for use in harsh environments with IP65/IP67 protection.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy