HARTING RJ45 Hybrid Series Connector Male, Cable, Cat5 360° Shielded Straight 1 Port 8 Way
- RS Stock No.:
- 741-892
- Mfr. Part No.:
- 10120052001
- Brand:
- HARTING
Subtotal (1 bag of 10 units)*
$1,152.06
(exc. GST)
$1,267.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,152.06 | $115.206 |
*price indicative
- RS Stock No.:
- 741-892
- Mfr. Part No.:
- 10120052001
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5 | |
| Mount Type | Cable | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Gender | Male | |
| Connector Type | RJ45 | |
| Shield Type | 360° Shielded | |
| Orientation | Straight | |
| Magnetic | No | |
| LED | No | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -40°C | |
| Light Pipes | No | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Length | 28mm | |
| Width | 33.4mm | |
| Series | RJ45 Hybrid | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5 | ||
Mount Type Cable | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Gender Male | ||
Connector Type RJ45 | ||
Shield Type 360° Shielded | ||
Orientation Straight | ||
Magnetic No | ||
LED No | ||
Termination Type IDC | ||
Minimum Operating Temperature -40°C | ||
Light Pipes No | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Length 28mm | ||
Width 33.4mm | ||
Series RJ45 Hybrid | ||
- COO (Country of Origin):
- RO
The HARTING Han3A RJ45 Hybrid Cat5 plug 4+4p is a versatile hybrid connector designed to integrate data lines and power supply into a single Interface for hybrid Ethernet networks. This connector maintains a clear separation between data and power contacts, significantly reducing installation costs and enhancing compatibility with standard patch cables.
Features & Benefits
Male connector type ensures secure connections in various applications
IDC insulation displacement termination simplifies installation and reduces labour costs
Eight contacts provide reliable data transmission for hybrid networks
IP65 and IP67 ratings offer protection against dust and water ingress
Maximum operating temperature of 70 °C ensures performance in demanding environments
Minimum operating temperature of -40 °C allows for use in extreme conditions
360° shielded design minimises electromagnetic interference for stable operation
Compatible with RJ45 connectors for easy integration with existing systems
Constructed from zinc die-cast material for durability and longevity
Powder-coated finish enhances resistance to corrosion and wear
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What is the maximum operating temperature?
The maximum operating temperature is 70 °C.
Can this connector be mated without tools?
Yes, the IDC termination allows for tool-free connections.
Related links
- HARTING RJ45 Hybrid Series RJ45 Connector Male Cat6 360° Shielded Straight 1 Port 12 Way
- HARTING RJ45 Hybrid Series RJ45 Connector Female Cat6a 360° Shielded Straight 1 Port 12 Way
- HARTING RJ45 Hybrid Series RJ45 Connector Female Cat6 360° Shielded Straight 1 Port 4 Way
- HARTING RJ45 Hybrid Series RJ45 Connector Female Cat6 360° Shielded Straight 1 Port 12 Way
- HARTING RJ45 Hybrid Series RJ45 Connector Male Cat6a 360° Shielded Straight 1 Port 12 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat5 360° Shielded Straight 1 Port 4 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded Straight 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded Straight 1 Port 8 Way
