HARTING Hybrid Series RJ45 Connector Male, Cable, Cat6a Fully Shielded Straight 1 Port 12 Way
- RS Stock No.:
- 745-845
- Mfr. Part No.:
- 09451251720
- Brand:
- HARTING
Get a bulk buy discount
Add 10 more to save $58.80
View bulk pricing optionsSubtotal (1 unit)*
$73.37
(exc. GST)
$80.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $73.37 | - |
| 10 + | $67.49 | $58.80 |
*price indicative
- RS Stock No.:
- 745-845
- Mfr. Part No.:
- 09451251720
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat6a | |
| Mount Type | Cable | |
| Number of Ports | 1 | |
| Number of Ways | 12 | |
| Connector Type | RJ45 Connector | |
| Connector Gender | Male | |
| Shield Type | Fully Shielded | |
| Orientation | Straight | |
| Magnetic | No | |
| LED | No | |
| Light Pipes | No | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 70°C | |
| Length | 35.3mm | |
| Standards/Approvals | UL 1977 | |
| Series | Hybrid | |
| Width | 26.7mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat6a | ||
Mount Type Cable | ||
Number of Ports 1 | ||
Number of Ways 12 | ||
Connector Type RJ45 Connector | ||
Connector Gender Male | ||
Shield Type Fully Shielded | ||
Orientation Straight | ||
Magnetic No | ||
LED No | ||
Light Pipes No | ||
Minimum Operating Temperature -40°C | ||
Termination Type IDC | ||
Maximum Operating Temperature 70°C | ||
Length 35.3mm | ||
Standards/Approvals UL 1977 | ||
Series Hybrid | ||
Width 26.7mm | ||
- COO (Country of Origin):
- RO
The HARTING RJ Industrial 10G is a next-generation RJ45 connector designed for tool-less connection, supporting 10 Gigabit Ethernet. Its robust construction and versatile design ensure reliable connections across a wide range of cable types, making it Ideal for various industrial applications.
Features & Benefits
Robust design enhances durability in demanding environments
IP65/IP67 protection allows for use in harsh conditions
Tool-less connection simplifies on-site installation
PROFINET compliant for seamless integration in industrial networks
Supports a wide range of wire cross-sections for flexible applications
Compact dimensions facilitate multi-port configurations
Fully shielded design reduces electromagnetic interference
Compatible with various termination techniques for custom setups
Designed for both rigid and flexible conductors
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
What is the maximum operating temperature for this connector?
The maximum operating temperature is 70 °C.
Is this product suitable for low-voltage DC circuits?
The product is designed for 10 Gigabit Ethernet applications, not specifically for low-voltage DC circuits.
Can this connector be mated without tools?
Yes, this RJ45 connector features a tool-less connection design for easy installation.
Related links
- HARTING Hybrid Series RJ45 Connector Male Cat6a Fully Shielded Straight 1 Port 12 Way
- HARTING RJ45 Hybrid Series RJ45 Connector Male Cat6a 360° Shielded Straight 1 Port 12 Way
- HARTING RJ45 Hybrid Series RJ45 Connector Female Cat6a 360° Shielded Straight 1 Port 12 Way
- HARTING RJ45 Hybrid Series RJ45 Connector Male Cat6 360° Shielded Straight 1 Port 12 Way
- HARTING RJ45 Hybrid Series RJ45 Connector Female Cat6 360° Shielded Straight 1 Port 12 Way
- HARTING RJ45 Hybrid Series RJ45 Connector Female Cat6 360° Shielded Straight 1 Port 4 Way
- HARTING 9451 Series RJ45 Connector Male Cat6 Shielded Straight 1 Port 12 Way
- HARTING 09452 Series RJ45 Connector Female Cat6 Shielded Straight 12 Port 12 Way
