TE Connectivity 2497310 Series RJ45 Connector Female, PCB, Cat5e Brass Shield Bottom Entry 12 Port 168 Way
- RS Stock No.:
- 736-307
- Mfr. Part No.:
- 2497310-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
$209.30
(exc. GST)
$230.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $209.30 |
*price indicative
- RS Stock No.:
- 736-307
- Mfr. Part No.:
- 2497310-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat5e | |
| Mount Type | PCB | |
| Number of Ports | 12 | |
| Number of Ways | 168 | |
| Connector Gender | Female | |
| Connector Type | RJ45 | |
| Shield Type | Brass | |
| Magnetic | Yes | |
| Orientation | Bottom Entry | |
| LED | Yes | |
| Light Pipes | No | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Depth | 26.63mm | |
| Series | 2497310 | |
| Width | 87.4mm | |
| Standards/Approvals | EIA-364 | |
| Length | 41.97mm | |
| Contact Material | Bronze Phosphor | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat5e | ||
Mount Type PCB | ||
Number of Ports 12 | ||
Number of Ways 168 | ||
Connector Gender Female | ||
Connector Type RJ45 | ||
Shield Type Brass | ||
Magnetic Yes | ||
Orientation Bottom Entry | ||
LED Yes | ||
Light Pipes No | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Depth 26.63mm | ||
Series 2497310 | ||
Width 87.4mm | ||
Standards/Approvals EIA-364 | ||
Length 41.97mm | ||
Contact Material Bronze Phosphor | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The TE Connectivity RJ11 Jack is a reliable PCB mounted connector designed for stable Ethernet and data communication applications. it features a right-angle mounting orientation to support Compact PCB layouts and efficient space utilization.
Supports right angle PCB mount orientation for Compact designs
Uses phosphor bronze as the contact base material for durability
Enables secure PCB connection through through hole termination
Provides gold plated contact mating areas for reliable signal transmission
Related links
- TE Connectivity 2496695 Series RJ45 Connector Female Cat5e Brass Shield Bottom Entry 1 Port 20 Way
- TE Connectivity 2496721 Series RJ45 Connector Female Cat5e Brass Shield Bottom Entry 1 Port 64 Way
- TE Connectivity 2496615 Series RJ45 Connector Female Cat5e Brass Shield Bottom Entry 2 Port 20 Way
- TE Connectivity 2496556 Series RJ45 Connector Female Cat5e Brass Shield Bottom Entry 1 Port 48 Way
- TE Connectivity 2496683 Series RJ45 Connector Female Cat5e Brass Shield Bottom Entry 4 Port 20 Way
- TE Connectivity 2496686 Series RJ45 Connector Female Cat5e Brass Shield Bottom Entry 2 Port 28 Way
- TE Connectivity 2496704 Series RJ45 Connector Female Cat5e Brass Shield Bottom Entry 2 Port 16 Way
- TE Connectivity 2496693 Series RJ45 Connector Female Cat5e Brass Shield Bottom Entry 2 Port 20 Way
