Neutrik Ethernet Connector

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$14.93

(exc. GST)

$16.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 336 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$14.93-
10 - 24$13.747%
25 +$12.3817%

*price indicative

RS Stock No.:
458-236
Distrelec Article No.:
304-06-726
Mfr. Part No.:
NE8MX-B-TOP-14
Brand:
Neutrik
Find similar products by selecting one or more attributes.
Select all

Brand

Neutrik

Product Type

Ethernet Connector

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
CH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy