RS PRO RJ45 Connector Female/Male, Panel Mount, Cat6 Straight 1 Port 1 Way
- RS Stock No.:
- 231-7897
- Distrelec Article No.:
- 304-02-964
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$92.30
(exc. GST)
$101.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship
- Plus 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $92.30 |
| 10 - 49 | $87.69 |
| 50 + | $83.29 |
*price indicative
- RS Stock No.:
- 231-7897
- Distrelec Article No.:
- 304-02-964
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat6 | |
| Mount Type | Panel Mount | |
| Number of Ports | 1 | |
| Number of Ways | 1 | |
| Connector Type | RJ45 | |
| Connector Gender | Female/Male | |
| Orientation | Straight | |
| IP Rating | IP67 | |
| Termination Type | Screw | |
| Width | 25.4mm | |
| Series | RS PRO | |
| Hazardous Area Certification | No | |
| Length | 22mm | |
| Depth | 29.1mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat6 | ||
Mount Type Panel Mount | ||
Number of Ports 1 | ||
Number of Ways 1 | ||
Connector Type RJ45 | ||
Connector Gender Female/Male | ||
Orientation Straight | ||
IP Rating IP67 | ||
Termination Type Screw | ||
Width 25.4mm | ||
Series RS PRO | ||
Hazardous Area Certification No | ||
Length 22mm | ||
Depth 29.1mm | ||
Standards/Approvals No | ||
RS PRO, Female to Male Cat6 RJ45 Connector
From RS PRO, this waterproof plastic RJ45 series is ideal for applications in challenging environments. Sealed to IP67 and designed to fit panel cut outs of 20.75mm the plastic RJ45 series also comes with rear potting on all the panel mount connectors. This ensures your panel is still sealed to an IP67 rating even when the connector is unmated, and the sealing cap is not connected. These connectors are also shielded, and so suitable for use in environments where EMI interference might be a concern and can be used with Cat6 ethernet cable. Pre wired and field installable cable connectors complete the range and allow for a waterproof connection to the RJ45 panel mount connectors and allow for easy integration into any system.
Features and Benefits
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- Glenair IPT Series RJ45 Connector Female Cat6 Straight 1 Port
- Glenair ITS Series RJ45 Connector Female Cat6 Straight 1 Port
- Roline RJ45 Keystone Jack Series RJ45 Connector Female Cat6 Shielded Straight 1 Port 1 Way
- Phoenix Contact VS-08-ST-H21P-RJ45 Series RJ45 Connector Male Cat6 Shielded Straight 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat6 Straight 1 Port 8 Way
- Siemens 3SU1950 Series RJ45 Connector Female Cat6 Straight 1 Port
- Siemens 3SU1960 Series RJ45 Connector Female, Cat6 Straight 1 Port
- Siemens 3SU1900 Series RJ45 Connector Female Cat6 Straight 1 Port
