HARTING Han Push Pull - V14 Series RJ45 Connector Male, Through Hole, Cat5 360° Shielded Angled 1 Port
- RS Stock No.:
- 744-202
- Mfr. Part No.:
- 09352260311
- Brand:
- HARTING
Subtotal (1 unit)*
$91.34
(exc. GST)
$100.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $91.34 |
*price indicative
- RS Stock No.:
- 744-202
- Mfr. Part No.:
- 09352260311
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat5 | |
| Mount Type | Through Hole | |
| Number of Ports | 1 | |
| Connector Type | RJ45 | |
| Connector Gender | Male | |
| Shield Type | 360° Shielded | |
| Orientation | Angled | |
| Magnetic | No | |
| LED | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Light Pipes | No | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Han Push Pull - V14 | |
| Length | 22.2mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat5 | ||
Mount Type Through Hole | ||
Number of Ports 1 | ||
Connector Type RJ45 | ||
Connector Gender Male | ||
Shield Type 360° Shielded | ||
Orientation Angled | ||
Magnetic No | ||
LED No | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Light Pipes No | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 94 V-0 | ||
Series Han Push Pull - V14 | ||
Length 22.2mm | ||
- COO (Country of Origin):
- DE
The HARTING ix Industrial RJ45 connector is designed for robust performance in industrial applications, particularly in the context of Industry 4.0 and the Internet of Things. Its miniaturised design and dual Interface capability make it suitable for both Ethernet and signal transmission, ensuring future-proof connectivity.
Features & Benefits
Female AIDA compliant design enhances compatibility with various applications
Angled orientation allows for space-saving installation in tight environments
Solder termination provides reliable and secure connections
Rated current of 1.75 A supports efficient power transmission
Gold over nickel plating on the mating side ensures excellent conductivity
Zinc die-cast material offers robust durability and protection
Nickel plating enhances corrosion resistance for longevity
IP67 rating ensures protection against dust and water ingress
360° shielded design reduces electromagnetic interference for stable performance
Compliant with multiple standards, ensuring reliability and safety in various applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
What is the maximum operating temperature for this connector?
The maximum operating temperature is 70 °C.
Can this connector be used in harsh environments?
Yes, it has an IP67 rating, making it suitable for harsh environments.
- RS Stock No. 0276593
- Mfr. Part No. 09451829003
Each
$22.18
- RS Stock No. 8486702P
- Mfr. Part No. 95552-2887
Each (Supplied in a Bag)
$5.776
- RS Stock No. 7369895
- Mfr. Part No. HFJ11-1G41ERL
Each
$18.94
- RS Stock No. 0784531
- Mfr. Part No. TMJD4012BENL
Each
$8.84
Related links
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat5 360° Shielded 1 Port 4 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat5 360° Shielded Straight 1 Port 4 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat5 360° Shielded Bottom Entry 1 Port 4 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat5 360° Shielded Top 1 Port 4 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat6 360° Shielded 1 Port 8 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat6a 360° Shielded 1 Port 8 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Female Cat6 360° Shielded Right 1 Port
- HARTING Han Push Pull - V14 Series RJ45 Connector Female Cat6 360° Shielded Straight 1 Port











