Weidmüller IE Series Ethernet Connector, Cat5 360° Shielded

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$81.46

(exc. GST)

$89.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$81.46
10 +$74.93

*price indicative

RS Stock No.:
600-286
Mfr. Part No.:
1072910000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Ethernet Connector Type

Hybrid, PROFINET

Product Type

Ethernet Connector

LAN Category

Cat5

Connector Type

Crimp

Shield Type

360° Shielded

IP Rating

IP67

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS, IEC 61076-3-117 Var. 14, IEC 61076-3-119 CDV, cULus E316369

Hazardous Area Certification

No

Series

IE

RoHS Status: Exempt

Each
$41.45
  • RS Stock No. 0577811
  • Mfr. Part No. 1963200000
Each
$79.15
  • RS Stock No. 0577520
  • Mfr. Part No. 1963510000
Each
$68.86
Each
$38.08

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy