HARTING RJ45 Series RJ Connector Male, Cat5e Shielded Straight 2 Port 2 Way
- RS Stock No.:
- 162-483
- Distrelec Article No.:
- 300-78-666
- Mfr. Part No.:
- 09474747006
- Brand:
- HARTING
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$19.82
(exc. GST)
$21.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $19.82 | - |
| 10 + | $18.22 | 8% |
*price indicative
- RS Stock No.:
- 162-483
- Distrelec Article No.:
- 300-78-666
- Mfr. Part No.:
- 09474747006
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | RJ Connector | |
| Ethernet Connector Type | RJ Kit | |
| LAN Category | Cat5e | |
| Number of Ports | 2 | |
| Number of Ways | 2 | |
| Connector Type | RJ | |
| Connector Gender | Male | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| IP Rating | IP20 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Conforms, ISO/IEC 11801, IEC 60603-7, EN 50173-1 | |
| Hazardous Area Certification | No | |
| Series | RJ45 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold Plated | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type RJ Connector | ||
Ethernet Connector Type RJ Kit | ||
LAN Category Cat5e | ||
Number of Ports 2 | ||
Number of Ways 2 | ||
Connector Type RJ | ||
Connector Gender Male | ||
Shield Type Shielded | ||
Orientation Straight | ||
IP Rating IP20 | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Conforms, ISO/IEC 11801, IEC 60603-7, EN 50173-1 | ||
Hazardous Area Certification No | ||
Series RJ45 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold Plated | ||
- COO (Country of Origin):
- LV
The HARTING Cable assemblies, it is halogen-free and oil resistant. It is made up of PUR material with having a yellow colour.
RoHS compliant
ELV compliant
- RS Stock No. 0146285
- Mfr. Part No. 09451511140
Each
$41.98
- RS Stock No. 4659678
- Mfr. Part No. 09451511100
Each
$27.28
- RS Stock No. 0329356
- Mfr. Part No. 09451511109
Each
$35.23
- RS Stock No. 7659078
- Mfr. Part No. 09451511120
Each
$39.81
Related links
- L-Com ALS Series RJ Connector Female, Cat6 Straight 2 Port 2 Way
- Wurth Elektronik 615016 Series RJ45 Connector Female Cat5e Shielded Right Angle 2 Port 2 Way
- Phoenix Contact CUC Series RJ45 Connector Female, PCB Shielded Straight 2 Port 2 Way
- L-Com MJ11 Series RJ Connector Female, Cat5e Shielded Straight 1 Port 1 Way
- Phoenix Contact SPE Series Ethernet Connector Male/Female CatB Shielded Straight 2 Port 2 Way
- Molex 85508 Series RJ45 Connector Female Cat5e Shielded Straight 2 Port 8 Way
- HARTING RJ45 Series 1 Port RJ45 Socket/RJ45 Socket Shielded Coupler, Cat6
- HARTING RJ45 Series 1 Port RJ45 Plug/RJ45 Socket Shielded Coupler, Cat6












