Phoenix Contact SPE Series Ethernet Connector Female, PCB, CatB Right Angle 1 Port 2 Way
- RS Stock No.:
- 240-3077
- Distrelec Article No.:
- 304-40-803
- Mfr. Part No.:
- 1163797
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$2,025.90
(exc. GST)
$2,228.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $20.259 | $2,025.90 |
*price indicative
- RS Stock No.:
- 240-3077
- Distrelec Article No.:
- 304-40-803
- Mfr. Part No.:
- 1163797
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Ethernet Connector Type | SPE | |
| Product Type | Ethernet Connector | |
| LAN Category | CatB | |
| Mount Type | PCB | |
| Number of Ports | 1 | |
| Number of Ways | 2 | |
| Connector Gender | Female | |
| Connector Type | Ethernet | |
| Orientation | Right Angle | |
| Magnetic | No | |
| IP Rating | IP20 | |
| LED | No | |
| Light Pipes | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 14.2mm | |
| Depth | 8.35 | |
| Series | SPE | |
| Standards/Approvals | UL, IEC, RoHS | |
| Width | 5mm | |
| Hazardous Area Certification | No | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Ethernet Connector Type SPE | ||
Product Type Ethernet Connector | ||
LAN Category CatB | ||
Mount Type PCB | ||
Number of Ports 1 | ||
Number of Ways 2 | ||
Connector Gender Female | ||
Connector Type Ethernet | ||
Orientation Right Angle | ||
Magnetic No | ||
IP Rating IP20 | ||
LED No | ||
Light Pipes No | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 14.2mm | ||
Depth 8.35 | ||
Series SPE | ||
Standards/Approvals UL, IEC, RoHS | ||
Width 5mm | ||
Hazardous Area Certification No | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact has SPE PCB connector having THR solder connection. This connector has 2 numbers of positions and contact material is copper alloy.
Robust industrial design
360° shielding
THR solderable
Data transmission up to 600 MHz
- RS Stock No. 2403076
- Mfr. Part No. 1163795
Each (In a Pack of 100)
$30.073
- RS Stock No. 2403078
- Mfr. Part No. 1163798
Each (In a Pack of 100)
$20.259
- RS Stock No. 2403175
- Mfr. Part No. 1215778
Each (In a Pack of 100)
$21.722
- RS Stock No. 2403075
- Mfr. Part No. 1163793
Each (In a Pack of 100)
$26.387
Related links
- Phoenix Contact SPE Series Ethernet Connector Female CatB Straight 1 Port 2 Way
- Phoenix Contact SPE Series Ethernet Connector Male/Female CatB Shielded 180° 1 Port 2 Way
- Phoenix Contact SPE Series Ethernet Connector Male/Female CatB Shielded 180° 2 Port 2 Way
- Phoenix Contact SPE Series Ethernet Connector Male/Female CatB Shielded Straight 2 Port 2 Way
- Phoenix Contact SPE Series Ethernet Connector CatB Straight 1 Port 2 Way
- Phoenix Contact SPE Series Ethernet Connector Female CatB Straight 1 Port 2 Way
- HARTING HARTING T1 Industrial Series Ethernet Connector Female, PCB Shielded 1 Port 2 Way
- Weidmüller IE Series Ethernet Connector Female, PCB 2 Port 2 Way












