Phoenix Contact CUC Series RJ45 Connector, Cat6 Straight 1 Port
- RS Stock No.:
- 281-627
- Mfr. Part No.:
- 1414408
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1,710.33
(exc. GST)
$1,881.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $1,710.33 |
| 10 + | $1,572.98 |
*price indicative
- RS Stock No.:
- 281-627
- Mfr. Part No.:
- 1414408
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat6 | |
| Number of Ports | 1 | |
| Connector Type | RJ45 | |
| Orientation | Straight | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Width | 38.4mm | |
| Series | CUC | |
| Length | 19.9mm | |
| Depth | 53mm | |
| Hazardous Area Certification | No | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat6 | ||
Number of Ports 1 | ||
Connector Type RJ45 | ||
Orientation Straight | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Width 38.4mm | ||
Series CUC | ||
Length 19.9mm | ||
Depth 53mm | ||
Hazardous Area Certification No | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- DE
The Phoenix Contact RJ45 connector is designed to meet the exacting demands of modern Ethernet and PROFINET applications. Specifically engineered for reliable data transmission, it offers superior protection with an impressive IP67 rating, making it ideal for rugged environments. Its intelligent design incorporates a crimp connection method, ensuring a secure and robust connection while accommodating a range of cable sizes.
Offers a sleek black finish for a modern appearance
Suitable for a wide range of cable diameters
Delivers consistent performance across temperature ranges
Provides a safe and secure connection for sensitive data transmission
Related links
- Phoenix Contact CUC Series RJ45 Connector Male Cat6 Unshielded Straight 1 Port 8 Way
- Phoenix Contact CUC-V06 Series RJ45 Connector, Cat6 Unshielded Straight 1 Port 8 Way
- Phoenix Contact VS Series RJ45 Connector, Cat6 Straight 1 Port
- Phoenix Contact CUC Series RJ45 Connector, Crimp Straight 1 Port
- Phoenix Contact CUC Series RJ45 Connector Female, Rear Straight 1 Port
- Phoenix Contact CUC Series RJ45 Connector, Cat5 Straight 1 Port
- Phoenix Contact CUC Series RJ45 Connector Male Cat6a Unshielded Straight 1 Port 8 Way
- Phoenix Contact CUC Series RJ45 Connector Male, Cable Unshielded Straight 1 Port 8 Way
