Phoenix Contact CUC Series RJ45 Connector Female, Rear Straight 1 Port

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$104.26

(exc. GST)

$114.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$104.26
10 +$95.91

*price indicative

RS Stock No.:
281-626
Mfr. Part No.:
1414396
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Ethernet Connector Type

RJ45

Product Type

RJ45 Connector

Mount Type

Rear

Number of Ports

1

Connector Gender

Female

Connector Type

M12

Orientation

Straight

IP Rating

IP65, IP67

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Standards/Approvals

UL, cUL, RoHS

Series

CUC

Hazardous Area Certification

No

Contact Material

Copper Alloy

COO (Country of Origin):
DE
The Phoenix Contact control cabinet feed through is an M12, 8 position, A-coded connector with an RJ45 socket, featuring a 180° socket input. It offers IP65 and IP67 protection, ensuring durability and resistance to dust and water.

Designed to meet the rigorous safety standards for rail vehicles

Manufactured with shock and vibration resistance for enhanced reliability

Supports fast coding with a specially designed plastic profile

Simple installation process requiring no load or voltage during operation

Ensures safety with required guide pins and socket use to prevent misalignment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy