- Published 19 Feb 2025
- Last Modified 19 Feb 2025
- 9 min
A Comprehensive Guide to RJ45
Master RJ45 wiring in Australia. Explore connector types, A & B colour diagrams, and socket & Ethernal troubleshooting for optimal network performance.

This guide explores what an RJ45 pinout wiring connector is, the different configurations and Ethernet cables used for RJ45 plugs, and how to troubleshoot common issues.
What is an RJ45 Connector?
An RJ45 connector is a type of modular connector commonly used for Ethernet networking. It features an 8P8C (8 position 8 contact) configuration, meaning it has eight pins and eight contacts for its wiring. RJ45 connectors are used to terminate Ethernet cables, allowing them to be plugged into devices such as computers, routers, and switches.
The primary purpose of an RJ45 connector is to provide a reliable and standardised interface for connecting devices to a network. It enables the transmission of data between devices over Ethernet cables, facilitating communication and data sharing.
RJ45 connectors are compatible with various Ethernet cable categories, including Cat5e, Cat6, and higher. These cables differ in their data transmission speeds and capabilities, with higher categories supporting faster speeds and greater bandwidth.
RJ45 Wiring Standards
There are two primary wiring standards for RJ45 connectors: T568A and T568B. These standards define the colour code for the individual wires within the cable and how they are arranged within the connector.
- T568A: This wiring standard is commonly used in commercial installations and is the preferred standard in Australia. It's designed for backward compatibility with older one-pair and two-pair USOC wiring schemes, which can be helpful in some legacy systems.
- T568B: This wiring standard is often used in residential settings and is more prevalent in the United States. It's generally considered to offer better signal isolation and noise protection for newer networking systems.
While both A and B standards achieve the same functionality, it is crucial to maintain consistency within a network. In Australia, the T568A configuration is typically the default standard for RJ45 wiring.

Differences Between T568A and T568B
The primary difference between T568A and T568B RJ45 wiring lies in the placement of the coloured wires within the connector. Each standard specifies a unique arrangement of the eight wires, affecting the signal pairing and transmission characteristics.
Pin Number | T568A | T568B |
|---|---|---|
| 1 | White-Green (Receive +) | White-Orange (Transmit +) |
| 2 | Green (Receive -) | Orange (transmit -) |
| 3 | White-Orange (Transmit +) | White-Green (Receive +) |
| 4 | Blue | Blue |
| 5 | White-Blue | White-Blue |
| 6 | Orange (Transmit –) | Green (Receive -) |
| 7 | White-Brown | White-Brown |
| 8 | Brown | Brown |
To easily identify the difference between the A and B connectors, remember that the positions of the orange and green cable pairs are swapped. In T568A, the orange pair occupies pins 3 and 6, while the green pair is on pins 1 and 2. In T568B, the green pair takes pins 3 and 6, and the orange pair is on pins 1 and 2.
While both standards are functionally equivalent, T568A is generally preferred for commercial installations and is the standard in Australia, offering backward compatibility with older wiring schemes. T568B is more common in residential settings and is often used in the United States, potentially offering better signal isolation in modern networks.
RJ45 Pinout & Wiring Configurations
RJ45 Pinout for Straight-Through Cable
A straight-through cable is a type of Ethernet cable where the wiring configuration is identical on both ends of the cable. This means that each wire in one connector is connected to the corresponding pin in the other connector.
Applications of straight-through cables for RJ45 include:
- Office Networks: Connecting computers to a central switch or router for communication and data sharing.
- Security Systems: Connecting security cameras to network video recorders (NVRs) for remote monitoring.
- Retail Environments: Connecting point-of-sale (POS) terminals to central servers for transaction processing.
- Industrial Automation: Connecting programmable logic controllers (PLCs) and sensors to control networks for monitoring and remote operation of industrial processes.
Pin Number | Colour | Function |
|---|---|---|
| 1 | White-Green | Transmit + |
| 2 | Green | Transmit - |
| 3 | White-Orange | Receive + |
| 4 | Blue | N/A |
| 5 | White-Blue | N/A |
| 6 | Orange | Receive - |
| 7 | White-Brown | N/A |
| 8 | Brown | N/A |
RJ45 Connector T568A PIN - Straight-Through

RJ45 Pinout for Crossover Cable
A crossover cable is a type of Ethernet cable where the transmit and receive pairs are swapped between the two ends of the cable. This means that the wires connected to pins 1 and 2 on one connector are connected to pins 3 and 6 on the other connector, and vice versa at the socket.
Applications of crossover cables for RJ45 include:
- Direct Computer Connection: Connecting two laptops for ad-hoc file sharing or network gaming without the need for a network switch or router.
- Network Device Interconnection: Connecting two switches or routers to expand network capacity.
- Legacy Device Compatibility: Connecting legacy devices that may not support auto-MDIX, such as older printers or network-attached storage (NAS) devices, to modern computers or networks.
Pin Number | End 1 Colour | End 2 Colour | Function |
|---|---|---|---|
| 1 | White-Green | White-Orange | Transmit + |
| 2 | Green | Orange | Transmit - |
| 3 | White-Orange | White-Green | Receive + |
| 4 | Blue | Blue | N/A |
| 5 | White-Blue | White-Blue | N/A |
| 6 | Orange | Green | Receive - |
| 7 | White-Brown | White-Brown | N/A |
| 8 | Brown | Brown | N/A |
RJ45 Connector T568B PIN - Crossover

Ethernet Cables Used with RJ45 in Australia
RJ45 connectors are compatible with a variety of Ethernet cables, each offering different performance characteristics and suitable for various applications. The most common categories for RJ45 wiring used in Australia include Cat5e, Cat6, Cat6A, Cat7, and Cat8. Understanding their uses can determine if you should use a Cat5e or Cat6 cable or opt for a higher grading.
- Cat5e: A common and cost-effective choice for home and small office networks, Cat5e cables are readily available and compatible with most RJ45 connectors.
- Speed: Up to 1 Gigabit per second.
- Range: Up to 100 meters.
- Applications: Often used for basic networking in offices, connecting computers, printers, and other devices.
- Cat6: Offering improved performance and reduced crosstalk compared to Cat5e, Cat6 is suitable for higher bandwidth applications and is backwards-compatible with Cat5e systems.
- Speed: Up to 10 Gigabits per second (over shorter distances).
- Range: Up to 100 meters.
- Applications: Used in industrial automation for connecting PLCs, sensors, and other devices requiring faster data transfer rates.
- Cat6A: Providing even better performance and significantly reduced crosstalk, Cat6A is ideal for demanding networks and future-proofing installations.
- Speed: Up to 10 Gigabits per second over longer distances.
- Range: Up to 100 meters.
- Applications: Suitable for high-bandwidth applications in data centres and enterprise networks, supporting high-speed data transfer and PoE.
- Cat7: Offering higher bandwidth and shielding for improved noise immunity, Cat7 is suitable for environments with high electromagnetic interference.
- Speed: Up to 10 Gigabits per second.
- Range: Up to 100 meters.
- Applications: Used in industrial environments with high levels of electromagnetic interference, such as manufacturing plants or power equipment.
- Cat8: The latest and highest-performing Ethernet cable category, Cat8 offers significant improvements in speed and bandwidth.
- Speed: Up to 40 Gigabits per second (over shorter distances).
- Range: Up to 30 meters.
- Applications: Ideal for high-density data centres and demanding applications requiring the fastest data transfer speeds.
RJ45 Connectors for Power over Ethernet (PoE)
In addition to data transmission, RJ45 connectors also support Power over Ethernet (PoE). This technology allows electrical power to be transmitted alongside data over a single Ethernet cable, eliminating the need for separate power supplies for certain devices.
Devices powered by PoE include:
- VoIP phones
- Wireless access points
- Security cameras
- IPTV decoders
- LED lighting systems
Considerations for Using RJ45 Connectors in Australia
Cable Length
When using Ethernet cables with RJ45 connectors, it's important to be mindful of the maximum recommended cable length. For most common categories like Cat5e and Cat6, the maximum length is 100 meters.
Exceeding this limit can cause attenuation—where the signal strength weakens over long distances—resulting in signal degradation and reduced network performance.
Signal Integrity
In environments with potential electromagnetic interference (EMI), such as industrial settings or areas with high electrical noise, shielding on your RJ45 wiring using graded cable sleeves will help protect the data signals from interference, ensuring reliable network connectivity.
For outdoor installations in Australia, where exposure to harsh sunlight and weather conditions is common, consider using UV-resistant or weatherproof Ethernet cables. These cables are designed to withstand the damaging effects of UV radiation and moisture, ensuring long-term performance and reliability.
Compliance with Australian Standards
To ensure safety and compliance with local regulations, it's important to ensure that the Ethernet cables and RJ45 connectors you purchase are RCM-compliant (Regulatory Compliance Mark). The RCM indicates that the product meets Australian safety and electromagnetic compatibility (EMC) standards.
Ensure compliance with:
- AS/NZS 3080:2013: Specifies requirements for the design and installation of customer cabling, including Ethernet cabling, to ensure safety and performance.
- Australian Communications and Media Authority (ACMA): Regulates telecommunications and radiocommunications in Australia, including the use of Ethernet cables and connectors. Compliance ensures that your network equipment and wiring operates within the allowed frequency bands and does not cause interference with other devices.
Troubleshooting RJ45 Connections
Troubleshooting RJ45 connections involves systematically checking various aspects of the cable, connectors, and devices to identify and resolve connectivity issues. Common problems include no connectivity, intermittent connectivity, or slow network speeds.
1. Check the Wiring Sequence at Both Ends
Ensure that the RJ45 connectors at both ends of the cable are wired correctly according to the T568A standard (the preferred standard in Australia). Use a wiring diagram of the connectors and pins to verify the colour code and pinout configuration.
2. Verify Pin-to-Pin Continuity
Use an Ethernet tester to check for continuity between corresponding pins on both ends of the cable. This verifies that each wire is properly connected and there are no breaks or shorts in the cable.
3. Inspect Connectors for Damage or Wear
Examine the RJ45 connectors for any physical damage, such as bent pins, cracks, frayed wiring, or corrosion. Damaged connectors can cause poor contact and signal degradation. If damage is found, replace the connector or the entire cable.
4. Check the Devices and Ports
Ensure that the devices connected to the cable are powered on and functioning correctly. Also, check the Ethernet ports on the devices for any signs of damage or debris. Try connecting the cable to different ports to rule out a faulty port.
5. Replace Faulty Cables & Those Exceeding 100m
If the cable is damaged or exceeds the maximum recommended length of 100 meters, replace it with a new cable of the appropriate length and category. Long cables can cause signal attenuation, leading to poor network performance.
6. Check for Interference
If you suspect interference is affecting the signal, try moving the cable away from potential sources of EMI, such as power cables or electrical equipment. Consider using shielded cables to reduce interference.
Equipment & Tools for RJ45 Cables
Working with RJ45 cables often requires specialised tools to ensure proper installation and termination. RS Australia offers a range of tools and equipment to help you effectively manage your RJ45 connections, from crimping tools to complete connector tool kits. These tools simplify the process of attaching connectors, troubleshooting wiring issues, and maintaining the integrity of your network connections.
Crimping Tool
A cable connector crimping tool is essential for terminating RJ45 connectors onto Ethernet cables. It securely crimps the connector onto the cable, ensuring proper contact between the wires and the connector pins. This creates a reliable and durable connection for optimal network performance.
RJ45 Connectors
RJ45 connectors come in various types and categories to suit different applications and cable types. They are available in shielded and unshielded versions, with different mounting options (e.g. panel mount, PCB mount) and varying levels of durability. Choosing the right RJ45 connector ensures compatibility and optimal performance for your network.
Connector Tool Kits
Connector tool kits provide a comprehensive set of tools for working with RJ45 connectors and cables. These kits typically include a pin extraction tool, an RJ45 cable tester, and other accessories like wire strippers and punch-down tools. They offer a convenient and cost-effective solution for maintaining and troubleshooting your network connections.
Related links
- Wiring an Ethernet Cable to an RJ45 Connector
- Ethernet Cable
- Ethernet Connectors
- Ethernet Couplers
- Cat5 Vs Cat6 Ethernet Cables and What You Need to Know
- RS PRO RJ45 Connector Male Cable, Cat6 Unshielded Straight 1 Port 8 Way
- A Complete Guide to Cat 7 Cable
- RS PRO Blue RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, S/FTP