Tasker C707 Cat5e Ethernet Cable, Grey RJ45, Straight to Male Unterminated PVC

Subtotal (1 reel of 305 metres)*

$275.72

(exc. GST)

$303.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 305 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
305 +$0.904$275.72

*price indicative

RS Stock No.:
288-7358
Distrelec Article No.:
300-74-048
Mfr. Part No.:
C707 PVC
Brand:
Tasker
Find similar products by selecting one or more attributes.
Select all

Brand

Tasker

Series

C707

Product Type

Ethernet Cable

LAN Category

Cat5e

Terminated/Unterminated

Unterminated

Connector Type A

RJ45, Straight

Connector Gender A

Male

Connector Type B

Unterminated

Jacket Colour

Grey

Jacket Material

PVC

Hazardous Area Certification

No

Standards/Approvals

No

Voltage

49V

COO (Country of Origin):
IT
The Cat. 5e cable is a high-quality data transmission cable suitable for various applications. With a grey soft PVC sheath and four pairs of stranded conductors, this cable ensures reliable data transmission and compatibility with RJ45 plug connectors. Perfect for indoor fixed installations, this cable is RoHS2 compliant and operates efficiently in temperatures ranging from -15 to +70°C.

Stranded conductors EIA/TIA 568-suitable for RJ 45 8 Pin connectors

Insulation with PE and polyester-based tape for added durability

Stiff formation of 1x0.50 mm in CCA for stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy