RS PRO Cat5e Ethernet Cable, 305 m, Grey Straight, Unterminated to, Shielded PVC
- RS Stock No.:
- 199-193
- Brand:
- RS PRO
Subtotal (1 reel of 305 metres)*
$630.06
(exc. GST)
$693.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 94 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $630.06 | $2.066 |
*price indicative
- RS Stock No.:
- 199-193
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ethernet Cable | |
| Cable Length | 305m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | Shielded | |
| Connector Type A | Straight, Unterminated | |
| Jacket Colour | Grey | |
| Jacket Material | PVC | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ethernet Cable | ||
Cable Length 305m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Unterminated | ||
Shield Type Shielded | ||
Connector Type A Straight, Unterminated | ||
Jacket Colour Grey | ||
Jacket Material PVC | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Voltage 300V | ||
- COO (Country of Origin):
- CN
The RS Pro Unterminated Cat5e type cables have primary application use for both home and office computer networks. This cable is compliance with CE, UKCA, RoHS, REACH and UL standards. It features an IP67 rating, ensuring it is protected against dust and water immersion. It has 8 core strands made from PVC, providing reliable fire behaviour. WIth stranded conductor strand type and a 26 American Wire Gauge (AWG) it is optimized for applications that demand durability and performance.
Conforms to ANSI/TIA-568.2-D and ISO/IED 11801-1
HDPE insulation
UL E164469 approved cable
Backwards compatible to CAT 3 and CAT 5
Operation Temperature of -20°C to 60°C
Conductor DC Resistance less than or equal to 140 Ω/1000m
Related links
- RS PRO Grey Straight Shielded Polyvinyl Chloride Sheath
- RS PRO Grey Straight Shielded Polyvinyl Chloride Sheath
- RS PRO Grey Straight Unshielded Polyvinyl Chloride Sheath
- RS PRO Grey Straight to Unterminated, Unshielded Polyvinyl Chloride Sheath
- RS PRO Purple Straight Shielded Low Smoke Zero Halogen Sheath
- RS PRO Grey Unterminated to Unterminated Polyvinyl Chloride Sheath, U/UTP
- RS PRO Grey Polyvinyl Chloride Sheath, S/UTP
- RS PRO Grey Straight Unshielded Polyvinyl Chloride Sheath
