- RS Stock No.:
- 512-7071
- Mfr. Part No.:
- NVNV-M207-10
- Brand:
- PMA
104 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 4)
$33.608
(exc. GST)
$36.969
(inc. GST)
Units | Per unit | Per Pack* |
4 - 196 | $33.608 | $134.432 |
200 + | $33.198 | $132.792 |
*price indicative |
- RS Stock No.:
- 512-7071
- Mfr. Part No.:
- NVNV-M207-10
- Brand:
- PMA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
NVNV - IP68 Metal Thread Straight Fittings
NVNV IP68 Metal Thread straight fittings are generally used in heavy machine and railway vehicle construction where increased requirements to the system are required.
High grade formulated polyamide 6 with nickel-plated metal thread
Extremely high thread pull-out connection strength
Very high impact resistance
Vibration proof connection to PMAFLEX conduits
Easy installation
Very good chemical properties
Polyamide is free of halogens and cadmium
Self-extinguishing, free of halogen, phosphor and cadmium
Fits both conduit profiles - fine (T) and coarse (G)
Temp range -40°C to 105°C: Short term to 160°C
Extremely high thread pull-out connection strength
Very high impact resistance
Vibration proof connection to PMAFLEX conduits
Easy installation
Very good chemical properties
Polyamide is free of halogens and cadmium
Self-extinguishing, free of halogen, phosphor and cadmium
Fits both conduit profiles - fine (T) and coarse (G)
Temp range -40°C to 105°C: Short term to 160°C
Approvals
CE
CUL/UL recognised
CUL/UL recognised
Specifications
Attribute | Value |
---|---|
Nominal Size | 17mm |
Fitting Type | Straight |
Thread Size | M20 |
Material | PA with metal thread |
Colour | Black |
IP Rating | IP68 |
Related links
- Flexicon Conduit Clip 20mm Nominal Size Black
- Flexicon Conduit Clip 10mm Nominal Size Black
- Flexicon Conduit Clip 25mm Nominal Size Black
- Flexicon Conduit Clip 16mm Nominal Size Black
- Flexicon Conduit Clip 54mm Nominal Size Black
- Flexicon Conduit Clip 34mm Nominal Size Black
- Flexicon Conduit Clip 42mm Nominal Size Black
- Flexicon Conduit Clip 21mm Nominal Size Black