Siemens 6XV1870 Cat6a Ethernet Cable, 1 m, Shielded Shielded, Green Flame Retardant Non-Corrosive
- RS Stock No.:
- 203-3286
- Mfr. Part No.:
- 6XV1870-3QH10
- Brand:
- Siemens
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$79.28
(exc. GST)
$87.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 35 unit(s) ready to ship from another location
- Plus 22 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $79.28 |
| 5 + | $71.36 |
*price indicative
- RS Stock No.:
- 203-3286
- Mfr. Part No.:
- 6XV1870-3QH10
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | 6XV1870 | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6a | |
| Cable Length | 1m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Shielded | |
| Jacket Material | Flame Retardant Non-Corrosive | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE | |
| Fire Behaviour | Flame Resistant | |
| Outside Diameter | 5mm | |
| Voltage | 80V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series 6XV1870 | ||
Product Type Ethernet Cable | ||
LAN Category Cat6a | ||
Cable Length 1m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Shielded | ||
Jacket Material Flame Retardant Non-Corrosive | ||
Jacket Colour Green | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE | ||
Fire Behaviour Flame Resistant | ||
Outside Diameter 5mm | ||
Voltage 80V | ||
- COO (Country of Origin):
- HU
Siemens 6XV1870 Series Ethernet Cable, 1m Length, IP20 - 6XV1870-3QH10
This Ethernet cable is designed for efficient connectivity in industrial environments. Utilising advanced technology, it provides robust data transmission that meets the needs of various automation and electronic applications. Its shielded design enhances performance in challenging settings, ensuring reliable connections between terminal devices and the cabling system.
Features & Benefits
• Terminated design allows for immediate plug-and-play installation
• Utilises FRNC sheath for flame resistance in confined spaces
• Minimal attenuation factor ensures enhanced data integrity
• Suitable for a wide operating temperature range from -25 to 80°C
Applications
• Primarily used for connecting devices in automation networks
• Ideal for requiring high-speed data transfer
• Compatible with industrial Ethernet systems
• Effective for connecting servers and switches in commercial environments
How does the shielded design improve performance in noisy environments?
The shielded structure with aluminium-clad foil minimises electromagnetic interference, thereby ensuring stable data transmission in electrically noisy industrial settings.
What type of connectors does it have?
It features RJ45 connectors at both ends, facilitating easy integration with standard networking equipment.
Can it handle high-speed data rates?
Yes, this cable supports data rates up to 10Gbps, making it suitable for fast Ethernet applications.
What is the minimum bending radius during installation?
The minimum bending radius is 31mm for single bends, which helps maintain performance without damaging the cable.
Related links
- Siemens 6XV Yellow, S/FTP Screened Flame Retardant Non-Corrosive Sheath
- Siemens 6XV Blue, S/FTP Screened Flame Retardant Non-Corrosive Sheath
- Murrelektronik Limited Green RJ45 to Male RJ45 Male Flame Retardant Non-Corrosive Sheath,
- Murrelektronik Limited Green RJ45 to Male RJ45 Male Flame Retardant Non-Corrosive Sheath,
- Siemens 6XV Grey, S/FTP Screened Flame Retardant Non-Corrosive Sheath
- Siemens 6XV Grey, S/FTP Screened Flame Retardant Non-Corrosive Sheath
- Siemens 6XV Grey, S/FTP Screened Flame Retardant Non-Corrosive Sheath
- Siemens 6XV Red, S/FTP Screened Flame Retardant Non-Corrosive Sheath
